ALC10 - KEMET - Aluminum Electrolytic Capacitors - Snap In
148 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALC10F1031DF TTI: ALC10F1031DF KEMET Availability: 1.000In StockAluminum Electrolytic Capacitors - Snap In 470UF 450V 35X50 SNAP-IN | 1.000In Stock | ALC10 | Box | |||||||||||||||||
Mfr: ALC10A471DF450 TTI: ALC10A471DF450 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 15k Hours | 0In Stock | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.43 A | 252 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EH471M450A | |||
Mfr: ALC10C681EH400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 680uF 20% 85C 15000Hrs | 0In Stock | 680 uF | 400 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.99 A | 177 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HK681M400C | |||
Mfr: ALC10A103DC040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 40V 10000uF 20% 15k Hours | 0In Stock | 10000 uF | 40 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.69 A | 86 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EE103M040A | |||
Mfr: ALC10A331DC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 20% 15k Hours | 0In Stock | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.73 A | 461 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EE331M400A | |||
Mfr: ALC10C152EG250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1500uF 20% 18k Hours | 0In Stock | 1500 uF | 250 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.29 A | 89 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HJ152M250C | |||
Mfr: ALC10C103EC063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 18k Hours | 0In Stock | 10000 uF | 63 VDC | 40 mm (1.575 in) | 35 mm (1.378 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.58 A | 80 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HE103M063C | |||
Mfr: ALC10C471EF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 20% 85C 18000Hrs | 0In Stock | 470 uF | 450 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 22.5 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3.08 A | 243 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HH471M450C | |||
Mfr: ALC10A472CC063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 4700uF 20% 13k Hours | 0In Stock | 4700 uF | 63 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 3.24 A | 91 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521DE472M063A | |||
Mfr: ALC10C333EF035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 33000uF 20% 18k Hours | 0In Stock | 33000 uF | 35 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 7.16 A | 42 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HH333M035C | |||
Mfr: ALC10A221DC450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 15k Hours | 0In Stock | 220 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 1.56 A | 559 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EE221M450A | |||
Mfr: ALC10C471EE400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 85C 18000Hrs | 0In Stock | 470 uF | 400 VDC | 40 mm (1.575 in) | 45 mm (1.772 in) | 22.5 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 3 A | 258 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HG471M400C | |||
Mfr: ALC10S1103DH TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 0.01F 20% 13k Hours | 0In Stock | 10000 uF | 63 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A526EK510M063A | |||||
Mfr: ALC10C223ED035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 5V 22KuF 4Pin 20% 18K Hours 6.3Lead Length | 0In Stock | 22000 uF | 35 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 22.5 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 5.65 A | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HF223M035C | ||||
Mfr: ALC10C221EB450 TTI: ALC10C221EB450 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 220uF 20% 18k Hours | Not Available Online | 220 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 1.77 A | 517 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Tray | A521HD221M450C | |||
Mfr: ALC10A102DF250 TTI: ALC10A102DF250 KEMET Aluminum Electrolytic Capacitors - Snap In 250V 1000uF 20% 15k Hours | Not Available Online | 1000 uF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.26 A | 163 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Box | A521EH102M250A | |||
Mfr: ALC10C273EL063 TTI: ALC10C273EL063 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63V 0.027F 20% 85C 13000Hrs | Not Available Online | 27000 uF | 63 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 6.3 mm | Long Life Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.53 A | 24 Ohms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HP273M063C | |||
Mfr: ALC10C153EB035 TTI: ALC10C153EB035 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 15000UF 35V 40X30 SNAP-IN | Not Available Online | 15000 uF | 35 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 4.31 A | - 40 C | + 85 C | 4 Pin | ALC10 | Box | A521HD153M035C | ||||
Mfr: ALC10A471DF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 15k Hours | 0In Stock | 470 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.62 A | 321 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EH471M400A | |||
Mfr: ALC10A151CB450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 150uF 20% 13k Hours | 0In Stock | 150 uF | 450 VDC | 40 mm (1.575 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 13000 Hour | 20 % | 1.1 A | 805 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521DD151M450A | |||
Mfr: ALC10A681DL450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 680uF 20% 15k Hours | 0In Stock | 680 uF | 450 VDC | 30 mm (1.181 in) | 80 mm (3.15 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 3.61 A | 190 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EP681M450A | |||
Mfr: ALC10C331EC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 20% 85C 18000Hrs | 0In Stock | 330 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 6.3 mm | Long Life Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.29 A | 378 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HE331M400C | |||
Mfr: ALC10C331ED450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 330uF 20% 18k Hours | 0In Stock | 330 uF | 450 VDC | 40 mm (1.575 in) | 40 mm (1.575 in) | 6.3 mm | Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 2.47 A | 348 mOhms | - 40 C | + 85 C | 4 Pin | ALC10 | Bulk | A521HF331M450C | |||
Mfr: ALC10A331DH550 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 550V 330uF 20% 15k Hours | Not Available Online | 330 uF | 550 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 15000 Hour | 20 % | 2.3 A | 1.058 Ohms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521EK331M550A | |||
Mfr: ALC10A273EL063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63V 0.027F 20% 85C 15000Hrs | Not Available Online | 27000 uF | 63 VDC | 35 mm (1.378 in) | 80 mm (3.15 in) | 10 mm (0.394 in) | Long Life Aluminum Electrolytic Capacitors | 18000 Hour | 20 % | 10.53 A | 24 mOhms | - 40 C | + 85 C | 2 Pin | ALC10 | Bulk | A521HP273M063A |