KOA Speer - Ceramic Composition Resistors
593 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCF | Axial | 27 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 270 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 3.9 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 3.3 Ohms | 2 W | 10 % | 700 V | - 900 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 470 Ohms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 100 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 15 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 1.8 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 3.9 Ohms | 1 W | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 1.5 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 5.6 kOhms | 2 W | 10 % | 700 V | - 1200 PPM / C | - 40 C | + 200 C | 7 mm | 19 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | Axial | 1.5 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 68 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
0In Stock | HPC | AEC-Q200 | Bulk | |||||||||||||
Mfr: PCF1/2C100K TTI: Not Assigned KOA Speer Availability: 0In StockCeramic Composition Resistors 1/2W 10ohm 10% | 0In Stock | PCF | Axial | 10 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 900 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | ||
0In Stock | PCF | Axial | 820 Ohms | 500 mW (1/2 W) | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 3.5 mm | 9 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 18 kOhms | 2 W | 10 % | 400 V | - 1200 PPM / C | - 40 C | + 200 C | 5 mm | 21 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 22 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | HPC | Axial | 33 Ohms | 1 W | 10 % | 300 V | - 900 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | ||||||||||||||||
0In Stock | HPC | Axial | 18 kOhms | 1 W | 10 % | 300 V | - 1200 PPM / C | - 40 C | + 200 C | 4.5 mm | 16 mm | AEC-Q200 | Bulk | |||
0In Stock | PCF | Axial | 1.5 kOhms | 1 W | 10 % | 500 V | - 1200 PPM / C | - 40 C | + 200 C | 5.5 mm | 16.5 mm | AEC-Q200 | Bulk |