KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS120656F111RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120630D650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 300 mJ | 12 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 38 V | 100 nA | 600 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 100 nA | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2AF114A300Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 300 pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080509A200RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 12.7V 40A 750pF AEC- Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VJ32M02750KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 369VDC 13J 70pF 430 V 710V | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 50 VAC | 369 VDC | 430 V | 710 V | 15 uA | 13 J | 70 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120631M650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 39V 200A 500pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120634N770RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 47V 200A 400pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 34 VDC | 47 V | 77 V | 200 A | 1.1 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080531C650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 0.3J 250 pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 41 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080514A300DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VG222016Y400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 11 VAC | 16 VDC | 24.5 V | 42 V | 1.5 kA | 7.2 J | 13 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS080509A200DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060309A200DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614A300DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VG121065P131DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 2.7J 600 pF 82 V 135V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 350 A | 2.7 J | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030S620DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 30Vdc 1.9-2.0J 67V S uppressor | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 31 VAC | 30 VDC | 67 V | 300 A | 2 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VLAS060316A350RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0603 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 50 A | 100 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.5 J to 1.6 J | 3.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052S18A400DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.1J 225 pF 25.5V 42V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080518C400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel |