KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VAC | 5 VDC | 16.3 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V2F109C200Y1FDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.3J 180 0pF 12.7 V 22V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 120 A | 300 mJ | 1.8 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | USB | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 32 V | 4 A | 15 mJ | 10 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100026D580DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 650 pF 34.5 V 60V | 0In Stock | VA | MLVs | PCB Mount | Axial | 18 VAC | 26 VDC | 34.5 V | 60 V | 2.54 mm | 120 A | 400 mJ | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060309A200DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121018J390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618A400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014D300DL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 13VDC 0.4J 110 0pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 18 VAC | 13 VDC | 18.5 V | 32 V | 2.54 mm | 150 A | 400 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS06LC18X500RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121085S151DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 60VAC 85VDC 1.9J 275 pF 100 V 150V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 150 V | 250 A | 1.9 J | 275 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC020105T101WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 10 0pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 5 A | 10 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VJ14M00250KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 250V 1812 20% Industrial | 0In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.4 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAC060322A470NRP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 17VAC 22VDC 0.1J 47pF 32.5 V 50V | 0In Stock | VCAC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 100 mJ | 47 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060316B400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 25.5 V | 42 V | 30 A | 200 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120642L800DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.8J 600 pF 51 V 80V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 51 V | 80 V | 180 A | 800 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VJ14MT0950KBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 1812 95VAC 125VDC 45 A AEC-Q200 10% | Not Available Online | VJ | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 95 VAC | 125 VDC | 150 V | 270 V | 45 A | 5 J | 280 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC060326A580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121060J121TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG052S14A300DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 425 pF 19.5V 32V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 10 VAC | 14 VDC | 19.5 V | 32 V | 30 A | 100 mJ | 425 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG064S05A150DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121060J121DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 42VAC 60VDC 1.5J 400 pF 76 V 120V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 42 VAC | 60 VDC | 76 V | 120 V | 250 A | 1.5 J | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS120626F540DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.7J 600 pF 33 V 54V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel |