KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE24P00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 9mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE07P00141K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 140V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 211V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09P02750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 9mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 350 VDC | 710 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | USB | Reel | |||||||||||||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 56 VDC | 135 V | 7 mm | 100 A | 400 pF | - 40 C | + 125 C | ||||||||||
Mfr: VE07M01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 225 VDC | 445 V | 7 mm | 400 A | 70 pF | - 40 C | + 125 C | Bulk | ||||||||
Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 350 VDC | 710 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | |||||||||
Mfr: VE09M00300K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 9 mm | 250 A | 1.05 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 9 mm | 1.2 kA | 100 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13M00350K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 35V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 45 VDC | 110 V | 13 mm | 500 A | 1.9 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13M01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 225 VDC | 445 V | 13 mm | 2.5 kA | 340 pF | - 40 C | + 125 C | Bulk | ||||||||
Not Available Online | VE-M | MOVs | 17 mm | ||||||||||||||||||
Mfr: VE17M00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 17mm 10% | Not Available Online | VE-M | MOVs | 17 mm | 4.5 kA | Bulk | |||||||||||||||
Mfr: VE17P00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 17mm 10% | Not Available Online | VE-P | MOVs | 17 mm | Bulk | ||||||||||||||||
Mfr: VA100005D150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.4JOULES | Not Available Online | VA | MLVs | Reel | |||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120630D650D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | |||||||||||||||||||
Mfr: VC120648D101D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121018J390R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 1.5JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121026H540R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC121048H101R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 48V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VC060303A100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 3.3V 0.1JOULES | Not Available Online | VC | 0603 (1608 metric) | Reel |