KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE09M00250KDC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 77 V | 9 mm | 250 A | 1.25 nF | - 40 C | + 125 C | Ammo Pack | |||||||
Mfr: VE09M00170K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 17V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 22 VDC | 53 V | 9 mm | 250 A | 1.9 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M00200K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 20V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 26 VDC | 65 V | 9 mm | 250 A | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 275 VDC | 545 V | 9 mm | 1.2 kA | 155 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09M01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 225 VDC | 445 V | 9 mm | 1.2 kA | 190 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE09P00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 300 VDC | 595 V | 9 mm | 1.2 kA | 140 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE13P00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 13mm 10% | Not Available Online | VE-P | MOVs | 13 mm | Bulk | ||||||||||||||||
Mfr: VE13M00421K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 420V 13mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 560 VDC | 1.12 kV | 13 mm | 2.5 kA | 120 pF | - 40 C | + 125 C | Bulk | ||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 60 VAC | 80 VDC | 165 V | 9 mm | 1.2 kA | 440 pF | - 40 C | + 125 C | |||||||||
Mfr: VE17M02750KED TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 17mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 710 V | 17 mm | 4.5 kA | 450 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | AS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 35 V | 100 mJ | 400 pF | - 55 C | + 125 C | |||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | VT | ||||||||||||||||||||
Not Available Online | VE-M | ||||||||||||||||||||
Not Available Online | VE-M | ||||||||||||||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Cut Tape | ||||||
Not Available Online | MG | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Cut Tape | ||||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | VC | Reel | |||||||||||||||||||
Not Available Online | VG | Reel | |||||||||||||||||||
Not Available Online | VCMC | Reel |