KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 77 V | 9 mm | 250 A | 1.25 nF | - 40 C | + 125 C | |||||||||
Mfr: VE09M00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 9 mm | 1.2 kA | 220 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00300KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 9 mm | 250 A | 1.05 nF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | |||||||||||||||||||||
Mfr: VE09M00750K- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 75V 9mm 10% @10A-PK | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 200 V | 9 mm | 1.2 kA | 400 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00251K- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 9mm 10% 645V-CLAMP 7.3-PK | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 9 mm | 1.2 kA | 130 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VC120605D150D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC120614D300D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC120630D650R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 0.4JOULES | Not Available Online | VC | 1206 (3216 metric) | Reel | |||||||||||||||||
Mfr: VC121026H560R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26V 1.2JOULES | Not Available Online | VC | 1210 (3225 metric) | Reel | |||||||||||||||||
Mfr: VA100018A400D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.1J 350pF 25.5 V 42V | Not Available Online | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 4.5 kA | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VA | ||||||||||||||||||||
Mfr: VC06LC18X500D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 50pF 100 -50% | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | VC | 0603 (1608 metric) | |||||||||||||||||||
Mfr: VC08LC18A500R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 0.1JOULES | Not Available Online | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080503A100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 3.3V 0.1JOULES | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 120 A | 300 mJ | 5 nF | - 55 C | + 125 C |