VCUG - KYOCERA AVX - Varistors
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCUG080050L1DP TTI: VCUG080050L1DP KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG060050L1DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 550 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG080050L1RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 3.5VAC 5VDC 0.1J 750 pF 10.8 V 22V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VAC | 5 VDC | 10.8 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 22 VAC | 32 VDC | 42.3 V | 77 V | 4.5 kA | 100 mJ | 50 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG080150L1DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VAC | 5 VDC | 16.3 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG080075L1DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 5.3VAC 7.5VDC 0.1J 3 25pF 16.3 V 32V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel |