KYOCERA AVX - Antennas
606 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W3F35X8W01-U300D3B0C TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | FPC Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.1 mm | Bulk | |||||||||||||||||
Mfr: W3P35X8W04-H300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF4L Conn | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4L | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: 9002300L0-L04 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Bud Antenna | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi | 802.15.4 (ANT, Thread, Zigbee) | 1.6 dBi | 50 Ohms | 500 mW | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Reel | ||||||||||||||||||||
Mfr: 1005392F0-AS40L0600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas Dual-feed 5G/4G & Wi Fi Dual Bd FPC 600mm | Not Available Online | 1005392F0 | Reel | |||||||||||||||||||||||||||||||||||
Mfr: 1001435M0-AA10L0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 4.2 dBi, 4.7 dBi, 6.4 dBi, 6.0 dBi | 50 Ohms | 2:01 | 500 mW | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | U.FL | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 41.1 mm | 14.6 mm | 9.7 mm | 1001435M0 | Bulk | ||||||||||||
Not Available Online | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 1003893FT-AA10L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable 2.4GHz/BT FP C 75mm Cable MHF Con | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 2.4 GHz | 2.485 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 3.3 dBi | 50 Ohms | 1.5:1 | 500 mW | 1 Band | Adhesive Mount | Connector | U.FL | 2.4 GHz | Access Point, Cellular, Embedded Design, Gateway, Handheld, Healthcare, Headsets, Industrial Devices, M2M, OBD-II, Smart Grid, Tablets, Telematics, Tracking | 40 mm | 8 mm | 0.12 mm | 100 mm RF1.13 | 1003893FT | Bulk | |||||||||||
Mfr: 1004292PT-AA10L0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable 5GHz PCB 100 mm Cable MHF Connect | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Embedded | 5.15 GHz | 5.825 GHz | Bluetooth | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | T-Bar Flex | 4.8 dBi | 50 Ohms | 2.0:1 | 2 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | SMA Male | 5.4875 GHz | Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 22 mm | 8 mm | 0.4 mm | 100 mm RF1.13 | 1004292PT | Bulk | |||||||||
Mfr: 1005190F0-AA70L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 25mm side Ca ble MHF Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Embedded | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | MHF | 7.5 GHz | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | 100 mm RF1.37 | 1005190F0 | Bulk | ||||||||||||
Mfr: 1005190F0-AS70L0075 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas UWB FPC 75mm side Ca ble SMA Connector | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 6.5 GHz | 8.5 GHz | PCB Trace | T-Pad Flex | 5.3 dBi | 50 Ohms | 2:1 | 10 W | - 40 C | + 85 C | Embedded | 1 Band | Adhesive Mount | Connector | SMA Male | Agriculture, Automotive, Digital Signane, Healthcare, Radar, Smart Home, Telematics, Tracking | 18.6 mm | 15.6 mm | 0.2 mm | RF Coax Cable | 1005190F0 | Bulk | |||||||||||||
Mfr: X9001376-4GDRMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Cellular/LPWA Whip E xternal White RP-SMA | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 790 MHz | 2.69 GHz | 5G, Cellular (NBIoT, LTE) | Whip | 1.16 dBi, 2.5 dBi | 50 Ohms | - 40 C | + 120 C | RP-SMA | 2G, 3G, 4G, 5G, LTE Applications | IP67 | X9001376 | Bulk | ||||||||||||||||||||||
Mfr: 1001932PT-AA10L0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Tunable WiFi 6E/BT P CB 25mm Cable MHF Co | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 7.125 GHz | Bluetooth, BLE | 802.15.4 (ANT, Thread, Zigbee) | PCB Trace | 2.5 dBi, 4.4 dBi, 6.11 dB | 50 Ohms | 2:01 | 2 W | - 40 C | + 85 C | 3 Band | Adhesive Mount | Connector | U.FL | 2.4425 GHz, 7.25 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 35.2 mm | 8.5 mm | 0.7 mm | 1001932PT | Bulk | ||||||||||||
Mfr: 1002789M0-AM30L0086 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas ANTENNA ASSY L-BAND | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: W2P15X7W04-H100D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas WiFi 5/6GHz PCB 100m m Cable MHF4L Connec | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 5.15 GHz | 7.125 GHz | PCB Trace | < 4.3 dBi, < 3.9 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF4 | Wireless application | 15.9 mm | 7.6 mm | 0.4 mm | W2 Family | Bulk | |||||||||||||||||
Mfr: 1001435M0-AA10L0025N TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2400-5825MHz 50ohm 0.5W 25mm Cable 41.1x14.6x9.5 w/o Adh Wi-Fi Dual Band | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Modules | Metal Antenna | 2.4 GHz | 5.825 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 6.4 dBi | 50 Ohms | 2:1 | 2 Band | Adhesive Mount | Connector | MHF | 41.1 mm | 14.6 mm | 9.5 mm | Bulk | |||||||||||||||||||
Mfr: 1002289F0-AS40L0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas LTE/LPWA/cellular FPC antenna 300mm cable SMA connector | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Embedded | 698 MHz | 2.7 GHz | Cellular, NBIoT | 2.9 dBi, 4.3 dBi | 50 Ohms | 2.5:1 | 2 Band | Adhesive Mount | Connector | U.FL | 53.6 mm | 25.1 mm | 0.2 mm | 1.13 mm Coax | Bulk | |||||||||||||||||||
0In Stock | Bulk | |||||||||||||||||||||||||||||||||||||
Mfr: 9001815F0-AA10L0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G &NB-IoT FPC Emb Ant 617-5850MHz 2W 50ohm 102x14.5x0.2mm 500mm Cable MHF Conn | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 5.85 GHz | Cellular, NBIoT, LTE | 4.81 dBi | 50 Ohms | 2:2:1 | 2 W | 4 Band | Adhesive Mount | Connector | 102 mm | 14.5 mm | 0.2 mm | 9001815F0-AA10L | Bulk | ||||||||||||||||||||
Mfr: X9003063-5GDNMW TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G External Fibreglass antenna, White color, N-type male connector | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 700 MHz | 5 GHz | 3 dBi | 50 Ohms | 2 W | Threaded | N Type Male | Cellular | 225 mm | IP67 | Bulk | ||||||||||||||||||||||||
Mfr: 1005460F0-AC10L0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 5G/4G Wide Band FPC Emb Ant MHF 617-6kMHz 2W 50ohm 100x30x0.2mm 300mm Side Cable | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 6 GHz | Cellular, NBIoT, LTE | 4.2 dBi | 50 Ohms | 2.4:1 | 2 W | 5 Band | Adhesive Mount | Connector | MHF4L | 100 mm | 30 mm | 0.2 mm | Bulk | ||||||||||||||||||||
Mfr: W3P35X8W04-U300D3B0A TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Emb Dual-Band Wi-Fi Ant 2.4-5GHz 50ohm 35.2x8.5x0.40mm 300mm Cable MHF Connector | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth | 802.15.4 (ANT, Thread, Zigbee) | 2.3 dBi, 5 dBi | 50 Ohms | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHFI | 2.4 GHz, 5 GHz | 35.2 mm | 8.5 mm | 0.4 mm | Bulk | |||||||||||||||||
Mfr: 1004112-B002 TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas LTE/cellular Externa l Blade Black TNC Co | 0In Stock | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | Outdoor Antennas | Passive Antenna | 690 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Whip | Blade Tilt / Swivel | 1.18 dBi, 4.5 dBi, 4 dBi | 50 Ohms | 2.5:1 | 5 W | - 30 C | + 70 C | 3 Band | Connector | Connector | TNC Male | 825 MHz, 1.955 GHz, 2.6 GHz | Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking | 227 mm | 27 mm | 14.5 mm | 1004112 | Bulk | |||||||||||
Mfr: 808209-114 RAH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAntennas CCR RADIALS | Not Available Online | Bulk | ||||||||||||||||||||||||||||||||||||
Mfr: X1006059-W1DRMB TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas 2.4 GHz Compact Whip External Black RP-SMA Connector | 0In Stock | Indoor Antennas | External 2.4 GHz Antenna | 2.4 GHz | 2.485 GHz | Bluetooth, BLE | WiFi | Straight | 3.1 dBi | 50 Ohms | 2:1 | - 30 C | + 70 C | 1 Band | Connector | RP-SMA Male | 35 mm | Bulk | ||||||||||||||||||||
Mfr: X9003429-4GSSMB1000R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAntennas Compact Cell Screw Mt Ext Outdoor 1m RG-174 Cable SMA | 0In Stock | Indoor Antennas | External LTE Antenna | 700 MHz | 2.7 GHz | 2.7 dBi | 50 Ohms | 2 W | 3 Band | Connector | SMA Male | 25 mm | IP67 | Bulk |