X1005247 - KYOCERA AVX - Antennas

1 Results
1 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: X1005247-GNA1SA10A1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Antennas GNSS (Active) Extern al 1m RG174 Cable SM

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Active Antenna
1.561 GHz
1.602 GHz
GLONASS, GPS
Module
Square
2 dBi, 4.1 dBi, 2 dBi
50 Ohms
2.0:1
- 40 C
+ 85 C
3 Band
Adhesive Mount
Connector
SMA Male
1.561 GHz, 1.575 GHz, 1.602 GHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
44 mm
35.2 mm
14.5 mm
IPX7
1 M RG174
X1005247