KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: REA0812331M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 330 uF | 10 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REA0812331M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 330 uF | 16 VDC | 8 mm | 12 mm | 3000 Hours | ||||||
Mfr: REA10134R7M400B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 4.7uF 1013 20% Long Lead Radial | 0In Stock | 4.7 uF | 400 VDC | 10 mm | 13 mm | 4000 Hours | ||||||
Mfr: REA1016470M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 47 uF | 100 VDC | 10 mm | 16 mm | 4000 Hours | ||||||
Mfr: REA10164R7M450K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 4.7 uF | 450 VDC | 10 mm | 16 mm | 4000 Hours | ||||||
Mfr: RPA0608331M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 330uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 8 mm | 0.015 Ohms | 5000 Hours | |||
Mfr: RPA0608561M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 6.3 VDC | 6.3 mm | 8 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: RPA0808470M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 47uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 50 VDC | 8 mm | 8 mm | 0.032 Ohms | 5000 Hours | |||
Mfr: RPA0812102M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 1 mF | 6.3 VDC | 8 mm | 12 mm | 0.012 Ohms | 5000 Hours | |||
Mfr: RPA1012471M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm | 0.025 Ohms | 5000 Hours | |||
Mfr: APC0507121M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 120uF 0507 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 5 mm | 7 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC0606101M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 100uF 0606 20% Life=15K Hours ESR=24mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6 mm | 24 mOhms | 15000 Hours | |||
Mfr: APC0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 0809 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: APC0809391M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 390uF 0809 20% Life=15K Hours ESR=28mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 20 VDC | 8 mm | 9.5 mm | 28 mOhms | 15000 Hours | |||
Mfr: APC0809561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 9.5 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC1010102M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1000uF 1010 20% Life=15K Hours ESR=18mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1 mF | 16 VDC | 10 mm | 10.5 mm | 18 mOhms | 15000 Hours | |||
Mfr: APC1010221M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 1010 20% Life=15K Hours ESR=35mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 10 mm | 10.5 mm | 35 mOhms | 15000 Hours | |||
Mfr: APC1010821M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 1010 20% Life=15K Hours ESR=18mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 16 VDC | 10 mm | 10.5 mm | 18 mOhms | 15000 Hours | |||
Mfr: APC1012101M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 63V 100uF 1012 20% Life=15K Hours ESR=28mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.5 mm | 28 mOhms | 15000 Hours | |||
Mfr: APC0809221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0809 20% Life=15K Hours ESR=20mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 16 VDC | 8 mm | 9.5 mm | 20 mOhms | 15000 Hours | |||
Mfr: AHA1010151M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 150uF 53uA 2.4A Life10000Hrs 20% +105C ESR=23mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 150 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.023 Ohms | 10000 Hour | ||||
Mfr: AEA0810220M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 22uF 22uA 130mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APA0609101M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 2.8A 500uA Life5000Hrs ESR=35mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 9.3 mm | 0.035 Ohms | 5000 Hours | |||
Mfr: APA0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 3.45A 1.056mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA0809821M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 3.85A 1.033mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 6.3 VDC | 8 mm | 9.5 mm | 0.02 Ohms | 5000 Hours |