KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA1010221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 220uF 2.95A 1.54mA Life5000Hrs ESR=40mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm | 10.5 mm | 0.04 Ohms | 5000 Hours | |||
Mfr: APA1010681M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 680uF 4.15A 2.176mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm | 10.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA1012182M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1800uF 5.2A 2.268mA Life5000Hrs ESR=18mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1.8 mF | 6.3 VDC | 10 mm | 12.5 mm | 0.018 Ohms | 5000 Hours | |||
Mfr: APA1012222M004R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 4V 2200uF 5.4A 1.76mA Life5000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 2.2 mF | 4 VDC | 10 mm | 12.5 mm | 0.013 Ohms | 5000 Hours | |||
Mfr: APA1012471M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 470uF 4.5A 2.35mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm | 0.025 Ohms | 5000 Hours | |||
Mfr: AEA1010470M080R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 80V 47uF 38uA 200mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 47 uF | 80 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213101M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 63V 100uF 63uA 800mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 100 uF | 63 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1213222M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 2200uF 139uA 1.1A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 2.2 mF | 6.3 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AHA0810271M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 270uF 43uA 2A Life10000Hrs 20% +105C ESR=26mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 270 uF | 16 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.026 Ohms | 10000 Hour | ||||
Mfr: RPA0812680M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 68uF Life5000Hrs 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | Radial | 68 uF | 50 VDC | 8 mm | 12 mm | 0.028 Ohms | 5000 Hours | |||
Mfr: SNAJ50471M450BK TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 1.98A Life5000Hrs 20% +105C | 0In Stock | Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 0.23 Ohms | 5000 Hour | |||
Mfr: RHA0607121M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 120uF 20% +105C LS=2.5mm | 0In Stock | Radial | 120 uF | 16 VDC | 6.3 mm | 7.2 mm | 0.04 Ohms | 5000 Hours | ||||
Mfr: RHA1009470M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 47uF 20% +105C LS=5mm | 0In Stock | Radial | 47 uF | 63 VDC | 10 mm | 9.5 mm | 0.03 Ohms | 10000 Hours | ||||
Mfr: RHA1011221M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 20% +105C LS=5mm | 0In Stock | Radial | 220 uF | 35 VDC | 10 mm | 11.5 mm | 0.017 Ohms | 10000 Hours | ||||
Mfr: AEA12134R7M450R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 450V 4.7uF 184uA 20% +105C | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 450 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 7 Ohms | 2000 Hour | ||||
Mfr: REA0511101M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 100 uF | 6.3 VDC | 5 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA0511101M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 100 uF | 10 VDC | 5 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA05112R2M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 2.2 uF | 100 VDC | 5 mm | 11 mm | 3000 Hours | ||||||
Mfr: REA0611221M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 220uF 20% +105C LS=2.5mm | 0In Stock | Radial | 220 uF | 6.3 VDC | 6.3 mm | 11 mm | 3000 Hours | |||||
Mfr: REA1020471M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded ALUMINUM RADIAL | 0In Stock | 470 uF | 25 VDC | 10 mm | 20 mm | 4000 Hours | ||||||
Mfr: REA1325222M016K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 1.13A | Not Available Online | 2.2 mF | 16 VDC | 13 mm | 25 mm | 5000 Hours | ||||||
Mfr: REA1835472M025B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 4700uF 1.175mA 20% +105C LS=7.5mm | 0In Stock | Radial | 4.7 mF | 25 VDC | 18 mm | 35 mm | 5000 Hours | |||||
Mfr: REA1840121M400B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 120uF 1.44mA 20% +105C LS=7.5mm | 0In Stock | Radial | 120 uF | 400 VDC | 18 mm | 40 mm | 5000 Hours | |||||
Mfr: REA1626221M100B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 220uA 20% +105C LS=7.5mm | 0In Stock | Radial | 220 uF | 100 VDC | 16 mm | 26 mm | 5000 Hours | |||||
Mfr: REA1632222M035B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 770uA 20% +105C LS=7.5mm | 0In Stock | Radial | 2.2 mF | 35 VDC | 16 mm | 32 mm | 5000 Hours |