KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APC0606470M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 47uF 0606 20% Life=15K Hours ESR=40mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 6 mm | 40 mOhms | 15000 Hours | |||
Mfr: APC0608151M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 150uF 0608 20% Life=15K Hours | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 6.3 mm | 7.7 mm | 24 mOhms | 15000 Hours | |||
Mfr: APC1016182M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 1800uF 1016 20% Life=15K Hours ESR=8mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1.8 mF | 16 VDC | 10 mm | 16.5 mm | 8 mOhms | 15000 Hours | |||
Mfr: APC0609680M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 35V 68uF 0609 20% Life=15K Hours ESR=50mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 35 VDC | 6.3 mm | 9.5 mm | 50 mOhms | 15000 Hours | |||
Mfr: APC0809221M020R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 20V 220uF 0809 20% Life=15K Hours ESR=30mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 VDC | 8 mm | 9.5 mm | 30 mOhms | 15000 Hours | |||
Mfr: APC0809471M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 470uF 0809 20% Life=15K Hours ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 9.5 mm | 25 mOhms | 15000 Hours | |||
Mfr: APC0812220M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 100V 22uF 0812 20% Life=15K Hours ESR=45mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 100 VDC | 8 mm | 12 mm | 45 mOhms | 15000 Hours | |||
Mfr: APC1010331M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 330uF 1010 20% Life=15K Hours ESR=35mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 25 VDC | 10 mm | 10.5 mm | 35 mOhms | 15000 Hours | |||
Mfr: AHA1010151M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 150uF 53uA 2.4A Life10000Hrs 20% +105C ESR=23mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 150 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.023 Ohms | 10000 Hour | ||||
Mfr: AEA0810220M100R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 22uF 22uA 130mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 22 uF | 100 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: APA0609101M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 25V 100uF 2.8A 500uA Life5000Hrs ESR=35mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm | 9.3 mm | 0.035 Ohms | 5000 Hours | |||
Mfr: APA0809331M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 330uF 3.45A 1.056mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm | 9.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA0809821M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 820uF 3.85A 1.033mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 820 uF | 6.3 VDC | 8 mm | 9.5 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA0812102M006R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1 mF | 6.3 VDC | 8 mm | 12 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA0812471M016R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 470uF 4.05A 1.504mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 16 VDC | 8 mm | 12 mm | 0.02 Ohms | 5000 Hours | |||
Mfr: APA1010101M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 100uF 2.3A 1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.5 mm | 0.03 Ohms | 5000 Hours | |||
Mfr: APA1012101M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 100uF 2.65A 1mA Life5000Hrs ESR=26mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 12.5 mm | 0.026 Ohms | 5000 Hours | |||
Mfr: APA1012181M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 50V 180uF 2.95A 1.8mA Life5000Hrs ESR=26mOhms 20% +105C Can | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 50 VDC | 10 mm | 12.5 mm | 0.026 Ohms | 5000 Hours | |||
Mfr: AEA0810560M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 56uF 28uA 330mA Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 56 uF | 50 VDC | 8 mm (0.315 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1010681M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 680uF 68uA 850mA Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 680 uF | 10 VDC | 10 mm (0.394 in) | 10 mm (0.394 in) | 5000 Hour | |||||
Mfr: AEA1213102M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 1000uF 250uA 1.1A Life5000Hrs 20% +105C | Not Available Online | Low Impedance Electrolytic Capacitors | 1 mF | 25 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 5000 Hour | |||||
Mfr: AEA1616102M035R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 1000uF 350uA 1.8A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 1 mF | 35 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AEA1616471M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 470uF 235uA 1.61A Life5000Hrs 20% +105C | 0In Stock | Low Impedance Electrolytic Capacitors | 470 uF | 50 VDC | 16 mm (0.63 in) | 16.5 mm (0.65 in) | 5000 Hour | |||||
Mfr: AHA0810151M025R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 150uF 38uA 1.9A Life10000Hrs 20% +105C ESR=27mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.027 Ohms | 10000 Hour | ||||
Mfr: AHA0810220M063R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 22uF 14uA 1.5A Life10000Hrs 20% +105C ESR=40mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 63 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 0.04 Ohms | 10000 Hour |