KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AHC0811470M050R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - SMD 47UF 50V ESR=35 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 8 mm (0.315 in) | 11.5 mm (0.453 in) | 35 mOhms | 4000 Hour | ||||
Mfr: RHA0809330M063K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 33uF 20% +105C LS=3.5mm | 0In Stock | Radial | 33 uF | 63 VDC | 8 mm | 9.5 mm | 0.04 Ohms | 10000 Hours | ||||
Mfr: RHA0607270M040K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 40V 27uF 20% +105C LS=2.5mm | 0In Stock | Radial | 27 uF | 40 VDC | 6.3 mm | 7.2 mm | 0.07 Ohms | 5000 Hours | ||||
Mfr: RHA1011150M100K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 15uF 20% +105C LS=5mm | 0In Stock | Radial | 15 uF | 100 VDC | 10 mm | 11.5 mm | 0.08 Ohms | 10000 Hours | ||||
Mfr: RHA1011561M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 560uF 20% +105C LS=5mm | 0In Stock | Radial | 560 uF | 16 VDC | 10 mm | 11.5 mm | 0.015 Ohms | 10000 Hours | ||||
Mfr: APZ0606220M063R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 22uF 2000Hrs 20% ESR=80mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm | 6 mm (0.236 in) | 80 mOhms | 2000 Hours | |||
Mfr: RHA0607150M050K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 15uF 20% +105C LS=2.5mm | 0In Stock | Radial | 15 uF | 50 VDC | 6.3 mm | 7.2 mm | 0.08 Ohms | 5000 Hours | ||||
Mfr: REA1330390M350K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: RHA0607121M016B TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 120uF ESR=40mOhms | 0In Stock | 120 uF | 16 VDC | 6.3 mm | 7.2 mm | 0.04 Ohms | 5000 Hours | |||||
Mfr: RES0511100M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 10uF Life5000Hrs 20% +105C | Not Available Online | Aluminum Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 5000 Hours | ||||
Mfr: SNLI50561M400BK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400V 560uF 2.05A Life3000Hrs 20% +105C ESR=355mOhms | Not Available Online | Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 0.248 Ohms | 3000 Hour | |||
Mfr: APA0604221M002R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | |||||||||||
Mfr: AEH1010331M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 330uF 296mA Life2000Hrs 20% +125C | Not Available Online | General Purpose Electrolytic Capacitors | 330 uF | 25 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.4 Ohms | 2000 Hour | ||||
Mfr: REH0611470M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 47uF 180mA | Not Available Online | 47 uF | 50 VDC | 6.3 mm | 11 mm | 2000 Hours | ||||||
Mfr: AEH1010221M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 220uF 148mA Life2000Hrs 20% +125C | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.4 Ohms | 2000 Hour | ||||
Mfr: APZ0604101M010R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 10 VDC | 6.3 mm | 4.5 mm (0.177 in) | 50 mOhms | 2000 Hours | |||
Mfr: RPF0609681M006K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 680uF 857uA Life5000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 680 uF | 6.3 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 5000 Hours | |||
Mfr: RPF0610100M100B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors | Not Available Online | Aluminum Polymer Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 10 mm (0.394 in) | 55 mOhms | 5000 Hours | |||
Mfr: RPF0610680M050K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 68uF 680uA Life5000Hrs ESR=33mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | Radial | 68 uF | 50 VDC | 6.3 mm | 10 mm | 0.033 Ohms | 5000 Hours | |||
Mfr: REA1321330M200B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REA1321330M250B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REA1020471M025B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REA1020680M100B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REA1013221M035B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online | |||||||||||
Mfr: REA1020331M050B TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded | Not Available Online |