KYOCERA AVX - Aluminum Electrolytic Capacitors
2.395 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AEH1010471M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 470uF 296mA Life2000Hrs 20% +125C | Not Available Online | General Purpose Electrolytic Capacitors | 470 uF | 10 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 0.4 Ohms | 2000 Hour | ||||
Mfr: AEH10104R7M250R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 250V 4.7uF 59mA Life3000Hrs 20% +125C | Not Available Online | General Purpose Electrolytic Capacitors | 4.7 uF | 250 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 20 Ohms | 3000 Hour | ||||
Mfr: AEF0608101M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 100uF 75uA Life6000Hrs 20% +105C ESR=750mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 8 mm (0.315 in) | 6000 Hour | |||||
Mfr: APV0606471M002R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 2.5V 470uF 4A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 6.3 mm | 6 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV1012471M025R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 470uF 3.2A 2.35mA Life2000Hrs ESR=19mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.5 mm | 0.019 Ohms | 2000 Hours | |||
Mfr: APV1012561M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 560uF 3.4A 2.8mA Life2000Hrs ESR=19mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.5 mm | 0.019 Ohms | 2000 Hours | |||
Mfr: APZ0604101M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=50mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 4.5 mm (0.177 in) | 50 mOhms | 2000 Hours | |||
Mfr: APZ0604221M002R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2.5V 220uF 2000Hours ESR=20mOhms 20% | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 2.5 VDC | 6.3 mm | 4.5 mm (0.177 in) | 20 mOhms | 2000 Hours | |||
Mfr: APZ0809271M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 270uF 2.8A 864uA Life2000Hrs ESR=25mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 8 mm | 9.5 mm | 0.025 Ohms | 2000 Hours | |||
Mfr: APZ0811221M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 220uF 2.6A 1.1mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: AEF1010221M035R TTI: Not Assigned KYOCERA AVX Aluminum Electrolytic Capacitors - SMD 35V 220uF 231uA Life6000Hrs 20% +105C ESR=230mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: APZ0811271M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 270uF 2.5A 1.89mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 35 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APZ0811471M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 470uF 2.8A 2.35mA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APZ0811820M050R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50V 82uF 2A 820uA Life2000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 11.5 mm | 0.03 Ohms | 2000 Hours | |||
Mfr: APZ1012681M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 680uF 3.3A 3.4mA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.5 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: AEF1010100M160R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 160V 10uF 164uA Life6000Hrs 20% +105C ESR=16Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 160 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 6000 Hour | |||||
Mfr: AEK1213101M100R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100V 100uF Life2000Hrs 20% +105C ESR=650mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 2000 Hour | |||||
Mfr: APV0606331M006R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 6.3V 330uF 3.2A 500uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 6.3 VDC | 6.3 mm | 6 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV0606680M010R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10V 68uF 2.8A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 10 VDC | 6.3 mm | 6 mm | 0.045 Ohms | 2000 Hours | |||
Mfr: APV0609181M016R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 180uF 2.8A 576uA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 16 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APV0609271M016R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 16V 270uF 2.7A 864uA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APV0609331M010R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 330uF 3.2A 660uA Life2000Hrs ESR=18mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 10 VDC | 6.3 mm | 9 mm | 0.018 Ohms | 2000 Hours | |||
Mfr: APV0609331M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 330uF 2.7A 1.056mA Life2000Hrs ESR=22mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 16 VDC | 6.3 mm | 9 mm | 0.022 Ohms | 2000 Hours | |||
Mfr: APV0811102M006R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3V 1000uF 4.5A 1.26mA Life2000Hrs ESR=13mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 1 mF | 6.3 VDC | 8 mm | 11.5 mm | 0.013 Ohms | 2000 Hours | |||
Mfr: APZ0606220M035R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35V 22uF 1.1A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm | 6 mm | 0.06 Ohms | 2000 Hours |