KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FE37F68C0126KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 12uF ESR=7.6mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 12 uF | 900 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 7.6 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37F98C0206KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 900V 20uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52N6L0206KB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100v 20uF ESR=8.5 | Not Available Online | 20 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 10 % | 4 Pin | 8.5 mOhms | 45 mm (1.772 in) | Straight | - 40 C | + 100 C | FE | Bulk | |||||
Mfr: FFVS6B1286K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 128uF 10% | Not Available Online | 128 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.25 mOhms | 64 mm (2.52 in) | Stud Threaded | - 40 C | + 105 C | FFVS | Bulk | ||||||
Mfr: FPX86P0205J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 2uF 5% | Not Available Online | 2 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 700 VAC | - 40 C | + 85 C | FPX | |||||||||||||
Mfr: CB027D0563JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50V 0.056uF 5% | Not Available Online | 56 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: CB047I0103JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 0.01uF 5% | Not Available Online | 10 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||||
Mfr: CB177E0225KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 2.2uF 10% | Not Available Online | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | |||||||||||||
0In Stock | 4.7 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 120 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 1.5 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: FFVE6N0356K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1900V 35uF 10% | Not Available Online | 35 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.6 mOhms | 64 mm (2.52 in) | Stud Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Not Available Online | 82 uF | 75 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 45 VAC | 10 % | 2 Pin | 1.6 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFB46L0305K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 3uF | Not Available Online | 3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 31.3 mm (1.232 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 23 mOhms | 20.8 mm (0.819 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFV34F0556K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 160V 55uF 10% | Not Available Online | 55 uF | 160 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 75 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | FFV3 | Bulk | |||||||
Mfr: FFV34F0656K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 160V 65uF 10% | Not Available Online | 65 uF | 160 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 75 VAC | 10 % | 4 Pin | 660 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||
Not Available Online | 40 uF | 400 VDC | Radial | Polyester | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 4 Pin | 2.21 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
Mfr: FFV36C0106K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 10uF 10% | Not Available Online | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 150 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | |||||
0In Stock | 3.3 uF | 720 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 22.4 mm (0.882 in) | Power Factor Correction Film Capacitors | 125 VAC | 10 % | 2 Pin | 31 mOhms | 13 mm (0.512 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: CB047E0334KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 0.33uF 10% | 0In Stock | 330 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 100 nF | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PPS | Reel | ||||||||||||||
0In Stock | 2.2 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
0In Stock | 27 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: CB042D0684J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V .68uF 2220 Di al= PET-HT Tol 5% | 0In Stock | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Bulk | ||||||||||||||
0In Stock | 4.7 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | - 55 C | + 125 C | CB PEN | Reel |