KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLCI6A0406K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 40uF 10% | Not Available Online | 40 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 1.8 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLCE6I0905K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 350V 9uF 10% | Not Available Online | 9 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FFG86C0356K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 35 uF 900V 0.1 POWER FILM | Not Available Online | 35 uF | 900 VDC | Screw | Polyester | Power Factor Correction Film Capacitors | 10 % | 2 mm (0.079 in) | FFG | Bulk | |||||||||||||
0In Stock | 1 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 16 VAC | 5 % | 1.14 mm (0.045 in) | 1206 (3216 metric) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: FFVE6U0476K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.2kV 47uF 105C PP FEMALE THREADED | Not Available Online | FFVE | Bulk | ||||||||||||||||||||
0In Stock | 56 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Bulk | |||||||
0In Stock | 6.8 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Bulk | |||||||||||||
Mfr: FFLI6B1607K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 1600uF 10% | Not Available Online | 1.6 mF | 800 VDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: DFFPPB5307K2F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 5300uF 10% Fem Thread | Not Available Online | 5.3 mF | 1 kVDC | Polypropylene (PP) | 225 mm (8.858 in) | 176 mm | Film Capacitor | 10 % | 0.47 mOhms | 262.5 mm | - 40 C | + 85 C | FFPP | Bulk | |||||||||
Mfr: FFLR6V0477K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1300V 470uF 1.5mOhm Male Thred +/-10% | Not Available Online | 470 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 50 mm (1.969 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FFLR6Q0108KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 1KuF 1mOhm Female Thred +/-10% | Not Available Online | 1 mF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 161 mm (6.339 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1 mOhms | Insert Threaded | - 40 C | + 95 C | FFLR | Bulk | |||||||
Mfr: FPX86P0355J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 3.5uF 5% Case M8/8 Std Term | Not Available Online | 3.5 uF | 2.5 kVDC | Insert Threaded | Polypropylene (PP) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 780 mOhms | 52 mm (2.047 in) | - 40 C | + 85 C | FPX | Bulk | ||||||||
Not Available Online | 25 uF | 600 VDC | Screw | Polypropylene (PP) | 10 % | 62.5 mm (2.461 in) | - 40 C | + 105 C | |||||||||||||||
Mfr: FB27EC8I0335KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 450V 3.3uF ESR=22.1mOhms 10% 2 Pins 5mm | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 22.1 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37F38A0146KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 14uF ESR=8.1mOhms 10% 2 Pins 5mm | Not Available Online | 14 uF | 700 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 8.1 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FE37F68Q0226KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 22uF ESR=5.9mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 22 uF | 600 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 5.9 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE37FK8I0306KA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 30uF ESR=5.6mOhms 10% 4 Pins P2=10.2mm | Not Available Online | 30 uF | 450 VDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 22 mm (0.866 in) | General Film Capacitors | 10 % | 4 Pin | 5.6 mOhms | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: FE52GC8Q0656KB TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 600V 65uF ESR=4.6mOhms 10% 4 Pins P2=20.3mm | 0In Stock | 65 uF | 600 VDC | Radial | Polypropylene (PP) | 20.3 mm (0.799 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 10 % | 4 Pin | 4.6 mOhms | 50 mm (1.969 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Not Available Online | Polypropylene (PP) | ||||||||||||||||||||||
Mfr: FFVS6U0656K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200V 65uF 10% | Not Available Online | 65 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2.38 mOhms | 51 mm (2.008 in) | - 40 C | + 105 C | FFVS | Bulk | ||||||||
Mfr: FPG86Z1254J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FPG 4500V 1.25uF Dielectric=6 5% | Not Available Online | 1.25 uF | 4.5 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | General Film Capacitors | 1.2 kVAC | 5 % | 2 Pin | 1 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | Bulk | ||||||
0In Stock | 82 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel |