KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFB26L0185K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 1.80uF 10% | 0In Stock | 1.8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 25.7 mm (1.012 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 2 Pin | 40 mOhms | 14.6 mm (0.575 in) | Straight | - 55 C | + 105 C | FFB | Bulk | |||||
Mfr: FFV36L0605K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 6uF 10% | Not Available Online | 6 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||||
Mfr: FFB44H0186K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 18uF | Not Available Online | 18 uF | 300 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 20.8 mm (0.819 in) | Power Factor Correction Film Capacitors | 90 VAC | 10 % | 2 Pin | 7 mOhms | 31.3 mm (1.232 in) | Straight | - 55 C | + 105 C | FFB | Bulk | FFB44H0186K-- | ||||
0In Stock | 1.5 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Mfr: CB057G0154KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.15 uF 0.1 | 0In Stock | 150 nF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 6.8 nF | 25 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 16 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 1.5 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 40 VAC | - 40 C | + 60 C | CB PPS | Reel | ||||||||||||||
Mfr: FPX86P0155J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors CAP 1.5uF 2500V | Not Available Online | Insert Threaded | FPX | Bulk | ||||||||||||||||||||
Mfr: FFLI6B0687K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 680uF Male Thread | Not Available Online | 680 uF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6U1007K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1000uF Male Thread | Not Available Online | 1 mF | 1.15 kVDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.7 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
Mfr: FFLI6Q1056K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 105uF Male Thread | Not Available Online | 105 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 5.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | |||||||||||
0In Stock | 2.2 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 270 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||||
Mfr: CB017E0102KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 100V 1000pF 10% | 0In Stock | 1 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||
0In Stock | 2.7 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 40 VAC | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
0In Stock | 180 nF | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | |||||||||||||||
0In Stock | 560 nF | 40 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||||
Mfr: FPG66W0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.0?F 2600V M6/6 | Not Available Online | 1 uF | 2.6 kVDC | Screw | Polypropylene (PP) | 62 mm (2.441 in) | Power Factor Correction Film Capacitors | 1.4 kVAC | 5 % | 2 Pin | 2.17 mOhms | 62 mm (2.441 in) | Insert Threaded | - 40 C | + 85 C | FPG | ||||||||
Mfr: FFVE6N0156K7X TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1.9kV 15uF 105C PP FEMALE THREADED | Not Available Online | 15 uF | 1.9 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | |||||||
0In Stock | 10 nF | Radial | FM | Bulk | ||||||||||||||||||||
Mfr: FLAG36J0107KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | ||||||||||||||||||||
0In Stock | 60 uF | FLA | Bulk | |||||||||||||||||||||
Mfr: FLAB26A0806KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 80uF 10% | Not Available Online | 80 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLAD16A0157KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FVD16H0334K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.33uF 10% | 0In Stock | 330 nF | Bulk |