KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FFLI6B1907K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1900uF Male Thread | Not Available Online | 1.9 mF | 800 VDC | Screw | Polypropylene (PP) | 240 mm (9.449 in) | Power Factor Correction Film Capacitors | 10 % | 1.4 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0907K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 900uF Male Thread | Not Available Online | 900 uF | 1 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0157K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 150uF Male Thread | Not Available Online | 150 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 5 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: FFLI6U0437K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 430uF Male Thread | Not Available Online | 430 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 32 mm (1.26 in) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 6.8 mOhms | Insert Threaded | - 40 C | + 95 C | FFLI | Bulk | |||||||
Mfr: CB042I0333KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 33nF 10% 400V | Not Available Online | 33 nF | 200 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: FLBC6A0307K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 230V 10% 3 x 300.9 u F | Not Available Online | 300 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 230 VAC | 10 % | 340 mm (13.38 in) | FLB | Bulk | |||||||||||||
Mfr: FLBA6I0666K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 66.3 uF | Not Available Online | 66 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: FVA16H0333K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.033uF 10% | 0In Stock | 33 nF | Bulk | ||||||||||||||||||||
Mfr: FVA26H0563K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.056uF 10% | 0In Stock | 56 nF | Bulk | ||||||||||||||||||||
Mfr: FVA16H0153K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.015uF 10% | 0In Stock | 15 nF | Bulk | ||||||||||||||||||||
Mfr: FVB16H0224K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.22uF 10% | 0In Stock | 220 nF | Bulk | ||||||||||||||||||||
Mfr: FVC16H0103K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 0.015uF 10% | Not Available Online | 15 nF | Bulk | ||||||||||||||||||||
Mfr: FVC16H0104K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 10%uF 10% | Not Available Online | 100 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 305 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 40 C | + 110 C | Bulk | |||||||
Mfr: FLAD16H0127KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 330V 120uF 10% | Not Available Online | 120 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAB36L0506KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 50uF 10% | Not Available Online | 50 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAD16J0506KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 50uF 10% | Not Available Online | 50 uF | 550 VDC | Quick Connect | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 7.2 mOhms | 130 mm (5.118 in) | Stud Threaded | - 40 C | + 85 C | FLA | Bulk | ||||||||
Mfr: FLAE76J0706KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 70uF 10% | Not Available Online | 70 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAH26J0257KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 250uF 10% | Not Available Online | 250 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 10 uF | FLA | Bulk | ||||||||||||||||||||
Mfr: FLBA6L0776K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 440V 3x77uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBC6O0556K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 3x55.7uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
0In Stock | 3.3 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLCD6A0106K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 10uF 10% | Not Available Online | 10 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLAF36A0257KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 250uF 10% | Not Available Online | 250 uF | FLA | Bulk | |||||||||||||||||||
0In Stock | 1 uF | Bulk |