KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLCF6H0106K2C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 300V 10uF 10% | Not Available Online | 10 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 10 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FLCK6A0186K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 18uF 10% | Not Available Online | 18 uF | Radial | FLC | Bulk | ||||||||||||||||||
Mfr: FLCN6A0256K4C TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 25uF 10% | Not Available Online | 25 uF | Radial | FLC | Bulk | ||||||||||||||||||
0In Stock | 10 uF | Radial | FLC | Bulk | |||||||||||||||||||
Mfr: FVA16H0103K2L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 0.01uF 10% | Not Available Online | 10 nF | Bulk | ||||||||||||||||||||
Mfr: FVA26H0823K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.082uF 10% | 0In Stock | 82 nF | Bulk | ||||||||||||||||||||
Mfr: FVC26H0823K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.082uF 10% | 0In Stock | 82 nF | Bulk | ||||||||||||||||||||
Mfr: FLBB6I1326K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x 132.6 u F | Not Available Online | 132 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 265 mm (10.43 in) | FLB | Bulk | |||||||||||||
0In Stock | 1.2 uF | Bulk | |||||||||||||||||||||
Mfr: FPG66P0105J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2500V 1uF M6/6 18A 5% 3mOhms | Not Available Online | 1 uF | 2.5 kVDC | Screw | Polypropylene (PP) | General Film Capacitors | 5 % | 62 mm (2.441 in) | - 40 C | + 85 C | FPG | Bulk | |||||||||||
Mfr: CB252K0473KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 10% | Not Available Online | 47 nF | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: FFWE6C0476K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 47uF 10% Male Thread | Not Available Online | 47 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | 84.5 mm (3.327 in) | General Film Capacitors | 10 % | 2 Pin | 800 mOhms | 40 mm (1.575 in) | Stud Threaded | - 40 C | + 105 C | FFWE | Bulk | |||||
Mfr: CB018B0393KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 16V 0.039uF 10% | 0In Stock | 39 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 10 % | 1206 (3216 metric) | CB PPS | Reel | ||||||||||
Mfr: FFVE6K0107KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 100uF 105C PP FEMALE THREADED | Not Available Online | 100 uF | 600 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 51 mm (2.008 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 600 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFLI6U1607KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1600uF Female Thread | Not Available Online | 1.6 mF | 1.15 kVDC | Screw | Polypropylene (PP) | 340 mm (13.386 in) | Power Factor Correction Film Capacitors | 10 % | 2.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q0367KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 360uF Female Thread | Not Available Online | 360 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B0297K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 290uF Male Thread | Not Available Online | 290 uF | 800 VDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 4.1 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B1357K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1350uF Male Thread | Not Available Online | 1.35 mF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 2.5 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B2407K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 2400uF Male Thread | Not Available Online | 240 uF | 800 VDC | Screw | Polypropylene (PP) | 290 mm (11.417 in) | Power Factor Correction Film Capacitors | 10 % | 1.6 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0867K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 860uF Male Thread | Not Available Online | 860 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 3.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6L0657K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV 650uF Male Thread | Not Available Online | 650 uF | 1 kVDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 3.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFVS6K1956K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 195 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 61 mm (2.402 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk |