KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FLAC16J0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAH26J0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 550V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLBA6I0996K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 10% 3 x99.5 uF | Not Available Online | 99 uF | Terminal Block | Polypropylene (PP) | Power Factor Correction Film Capacitors | 400 VAC | 10 % | 190 mm (7.48 in) | FLB | Bulk | |||||||||||||
Mfr: CB042D0474J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 50/63V 0.47uH 125C 2220 PET-HT 5% | Not Available Online | CB PET-HT | Bulk | ||||||||||||||||||||
Not Available Online | Polypropylene (PP) | ||||||||||||||||||||||
0In Stock | 1 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FFVS6B0586K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800V 58uF 10% | Not Available Online | 58 uF | 800 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 700 uOhms | Stud Threaded | - 40 C | + 105 C | FFVS | Bulk | |||||||
0In Stock | 330 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 4.2 mm (0.165 in) | - 55 C | + 125 C | CB PEN | Reel | ||||||||
0In Stock | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | |||||||
Mfr: FPG86N0255J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2kV 2.50uF 5% | Not Available Online | 2.5 uF | 2 kVDC | Screw | Polypropylene (PP) | 72 mm (2.835 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 52 mm (2.047 in) | - 40 C | + 85 C | FPG | Bulk | |||||||||
Mfr: FPX86Y0605J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 4600V 6uF 5% | Not Available Online | Insert Threaded | FPX | Bulk | |||||||||||||||||||
0In Stock | 27 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 1.6 mm (0.063 in) | Stacked Film Capacitors | 10 VAC | 5 % | 2 Pin | 1.15 mm (0.045 in) | - 55 C | + 125 C | CB PPS | Reel | ||||||||
Mfr: FFVS6K0906K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 90 uF | 600 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
0In Stock | 33 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: FFB34E0396K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 39uF 10% | Not Available Online | 39 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 60 VAC | 10 % | 2 Pin | 2 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
Mfr: FFVE4I0107K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V 100uF 10% | Not Available Online | 100 uF | 400 VDC | Screw | Polyester | 71.7 mm (2.82 in) | 34 mm (1.339 in) | Power Factor Correction Film Capacitors | 10 % | 700 uOhms | 1 mm (0.039 in) | FFVE | Bulk | ||||||||||
Mfr: FFVE6C0476KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 900V 47uF 10% | Not Available Online | 47 uF | 900 VDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 800 mOhms | 40 mm (1.575 in) | Insert Threaded | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: FFVI6A0227KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700V 220uF 10% | Not Available Online | 220 uF | 700 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 1 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVI | Bulk | ||||||
0In Stock | 680 nF | 160 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | ||||||||||||||
Mfr: FVD26H0824K2L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.82uF 10% | 0In Stock | 820 nF | Bulk | ||||||||||||||||||||
Mfr: FVC26H0823K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.082uF 10% | 0In Stock | 82 nF | Bulk | ||||||||||||||||||||
0In Stock | 1.8 uF | Bulk | |||||||||||||||||||||
Mfr: FVF26H0395K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 3.9uF 10% | Not Available Online | 3.9 uF | Bulk | ||||||||||||||||||||
Mfr: FVF66H0825K22 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 305V 8.2uF 10% | Not Available Online | 8.2 uF | Bulk | ||||||||||||||||||||
Mfr: FLAB26L0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk |