KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FMC6K0223K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.022uF 0.1 | 0In Stock | 22 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMD6K0333K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1kV 0.033uF 0.1 | 0In Stock | 33 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMD6U0223K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.022uF 0.1 | 0In Stock | 22 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMG6U0393K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1250V 0.039uF 0.1 | 0In Stock | 39 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMF6M0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1600V 0.015uF 0.1 | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMS6M0104K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1600V 10%uF 10% | Not Available Online | Radial | FM | Bulk | |||||||||||||||||||
Mfr: FMJ6N0153K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 2kV 0.015uF 0.1 | 0In Stock | 15 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLAE46M0406KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 40uF 10% | Not Available Online | 40 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36M0806KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 80uF 10% | Not Available Online | 80 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF56M0107KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 480V 100uF 10% | Not Available Online | 100 uF | FLA | Bulk | |||||||||||||||||||
Mfr: CB028B0823GBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors FILM CHIP | Not Available Online | 82 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 3.3 mm (0.13 in) | 2.5 mm (0.098 in) | General Film Capacitors | 10 VAC | 2 % | 2 Pin | 1.8 mm (0.071 in) | 1210 (3225 metric) | - 55 C | + 125 C | CB PPS | Reel | ||||||
Mfr: CB037D0104J-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 50/63V .1uF 1812 Dia l= PEN Tol 5% | 0In Stock | 40 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Bulk | ||||||||||||||
0In Stock | 100 nF | 40 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | - 25 C | + 70 C | CB PPS | Reel | ||||||||||||||
0In Stock | 68 nF | 40 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | - 25 C | + 70 C | CB PPS | Reel | ||||||||||||||
Mfr: FFV36L0905K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1100V 9uF | Not Available Online | 9 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 30 mm (1.181 in) | 40 mm (1.575 in) | 36 mm (1.417 in) | Power Factor Correction Film Capacitors | 180 VAC | 10 % | 4 Pin | 7.61 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 105 C | FFV3 | Bulk | ||||
Mfr: FHC16I0307KJH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 410/450V 300uF FHC1 Polypropylene Tol10% | Not Available Online | 300 uF | 450 VDC | Quick Connect | Polypropylene (PP) | 140 mm (5.512 in) | 72 mm (2.835 in) | General Film Capacitors | 10 % | 690 mOhms | 50 mm (1.969 in) | 140 mm x 72 mm | - 40 C | + 105 C | FHC | Bulk | |||||||
0In Stock | FSB | Bulk | |||||||||||||||||||||
Mfr: FLAB26L0336KF TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 33uF 10% | Not Available Online | 33 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FMF6D0224K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.22uF 10% | 0In Stock | 220 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMA6E0123K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.012uF 10% | 0In Stock | 12 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FLBJ6J1386K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 3x138.2uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLBB6O0276K03 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 690V 3x27.9uF 0.1 | Not Available Online | Terminal Block | FLB | Bulk | |||||||||||||||||||
Mfr: FLAF26A0157KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 150uF 10% | Not Available Online | 150 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF36A0237KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 230uF 10% | Not Available Online | 230 uF | FLA | Bulk | |||||||||||||||||||
Mfr: FLAF46A0307KH TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 300uF 10% | Not Available Online | 300 uF | FLA | Bulk |