KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CB052G0104JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .10uF 5% | Not Available Online | 100 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 5 % | - 55 C | + 100 C | CB PET-HT | Reel | |||||||||||
Mfr: CB272G0105KBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 1uF 10% | Not Available Online | 1 uF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | 160 VAC | 10 % | - 55 C | + 125 C | CB PET-HT | Reel | |||||||||||
Mfr: CB182K0274KBC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 630V 0.27uF 10% | 0In Stock | 270 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | Stacked Film Capacitors | - 40 C | + 125 C | CB PET-HT | Reel | |||||||||||||
Mfr: FFB36J0825K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 525V 8.20uF 10% | Not Available Online | 8.2 uF | 525 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.1 mm (1.224 in) | 29.8 mm (1.173 in) | Power Factor Correction Film Capacitors | 105 VAC | 10 % | 2 Pin | 15 mOhms | 17.3 mm (0.681 in) | Straight | - 55 C | + 105 C | FFB | Bulk | ||||
0In Stock | 8.2 nF | CB PEN | Bulk | ||||||||||||||||||||
Mfr: FFVI6J2756KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 500V 275uF Screw Term 10% LS=71.7mm | Not Available Online | 275 uF | 500 VDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVI | Bulk | ||||||||||
Mfr: FFLI6B0687KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 680uF Female Thread | Not Available Online | 680 uF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 4.3 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U0637KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 630uF Female Thread | Not Available Online | 630 uF | 1.15 kVDC | Screw | Polypropylene (PP) | 180 mm (7.087 in) | Power Factor Correction Film Capacitors | 10 % | 4.9 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U1307KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1300uF Female Thread | Not Available Online | 1.3 mF | 1.15 kVDC | Screw | Polypropylene (PP) | 290 mm (11.417 in) | Power Factor Correction Film Capacitors | 10 % | 2 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6Q1056KJE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1400v 105uF Female Thread | Not Available Online | 105 uF | 1.4 kVDC | Screw | Polypropylene (PP) | 105 mm (4.134 in) | Power Factor Correction Film Capacitors | 10 % | 5.8 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6B1007K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 800v 1000uF Male Thread | Not Available Online | 1 mF | 800 VDC | Screw | Polypropylene (PP) | 155 mm (6.102 in) | Power Factor Correction Film Capacitors | 10 % | 3.2 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: FFLI6U1307K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1200v 1300uF Male Thread | Not Available Online | 1.3 mF | 1.15 kVDC | Screw | Polypropylene (PP) | 290 mm (11.417 in) | Power Factor Correction Film Capacitors | 10 % | 2 mOhms | - 40 C | + 95 C | FFLI | Bulk | ||||||||||
Mfr: CA028B0473JBA TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 16V 47nF 5% | Not Available Online | 47 nF | SMD/SMT | Polyethylene Terephthalate (PET) | General Film Capacitors | 5 % | - 55 C | + 125 C | CA | Reel | |||||||||||||
0In Stock | 22 nF | 16 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | Stacked Film Capacitors | 10 VAC | - 40 C | + 60 C | CB PPS | Reel | |||||||||||||
Mfr: FFVS6U0406K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors WT -40C + 105C Cap Tol. +/- 10% | Not Available Online | 40 uF | 1.2 kVDC | Screw | Polypropylene (PP) | 45 mm (1.772 in) | 40 mm (1.575 in) | Power Factor Correction Film Capacitors | 10 % | - 40 C | + 105 C | FFVS | Bulk | ||||||||||
0In Stock | 10 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||
Mfr: FVC26H0683K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.068uF 10% | 0In Stock | 68 nF | Bulk | ||||||||||||||||||||
Mfr: FVC36H0154K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 10% 0.15 uF | 0In Stock | 150 nF | Bulk | ||||||||||||||||||||
Mfr: FVD16H0334K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.33uF 10% | 0In Stock | 330 nF | Bulk | ||||||||||||||||||||
Mfr: FVD26H0684K22 TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 305V 0.68uF 10% | 0In Stock | 680 nF | Bulk | ||||||||||||||||||||
0In Stock | 2.2 uF | Bulk | |||||||||||||||||||||
0In Stock | 2.7 uF | Bulk | |||||||||||||||||||||
0In Stock | 3 uF | Bulk | |||||||||||||||||||||
Mfr: FMA6D0223K02L TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 250V 0.022uF 10% | 0In Stock | 22 nF | Radial | FM | Bulk | ||||||||||||||||||
Mfr: FMA6E0183K02L TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 0.018uF 10% | Not Available Online | 18 nF | Radial | FM | Bulk |