KYOCERA AVX - Film Capacitors
5.398 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FHC26I0707K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 450V 700uF 10% | Not Available Online | 700 uF | 450 VDC | Terminals, Screw | Polypropylene (PP) | 237 mm (9.331 in) | 72 mm (2.835 in) | DC Link Film Capacitors | 10 % | 3 Pin | 380 mOhms | 50 mm (1.969 in) | - 40 C | + 105 C | FHC | Bulk | |||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Not Available Online | |||||||||||||||||||||||
Mfr: FB27EC8Q0205KC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 600V 2uF ESR=28.1mOhms 10% 2 Pins 5mm | Not Available Online | 2 uF | 600 VDC | Radial | Polypropylene (PP) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 10 % | 2 Pin | 28.1 mOhms | 18 mm (0.709 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FB37F38L0555KC TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 1100V 5.5uF ESR=13.8mOhms 10% 2 Pins 5mm | 0In Stock | 5.5 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 19 mm (0.748 in) | General Film Capacitors | 10 % | 2 Pin | 13.8 mOhms | 32 mm (1.26 in) | Straight | - 40 C | + 125 C | FB | Bulk | ||||||
Mfr: FE37F68L0805KA TTI: Not Assigned KYOCERA AVX Availability: 0In StockFilm Capacitors 8uF 0805 ESR=9.5mOhms 10% 4 Pins P2=10.2mm | 0In Stock | 8 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 10.2 mm (0.402 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | General Film Capacitors | 10 % | 4 Pin | 9.5 mOhms | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | FE | Bulk | |||||
Mfr: DFFPPI1357K2F TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 2kV 1350uF 10% Fem Thread | Not Available Online | 1.35 mF | 2 kVDC | Polypropylene (PP) | 225 mm (8.858 in) | 176 mm | Film Capacitor | 10 % | 810 uOhms | 262.5 mm | - 40 C | + 85 C | FFPP | Bulk | |||||||||
Mfr: CB172D0335KBC TTI: CB172D0335KBC KYOCERA AVX Availability: 0In StockFilm Capacitors 3.3UF 63VDC 10% PET SMD | 0In Stock | CB PET-HT | Reel | ||||||||||||||||||||
Mfr: CB057I0473KBC TTI: CB057I0473KBC KYOCERA AVX Availability: 0In StockFilm Capacitors .47UF 400VDC 10% PEN SMD | 0In Stock | 200 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | Stacked Film Capacitors | - 55 C | + 125 C | CB PEN | Reel | ||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||||
Mfr: FFB56-5280--A TTI: FFB56-5280--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 13UF 525VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVE6J0706K-- TTI: FFVE6J0706K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 150UF 600V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVI6J1256K-- TTI: FFVI6J1256K-- KYOCERA AVX Availability: 0In StockFilm Capacitors 125UF 500VDC 10% | 0In Stock | Screw | FFV | Bulk | |||||||||||||||||||
Mfr: FFLC6-3523--A TTI: FFLC6-3523--A KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3X950UF 500VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVE6L0147K7X TTI: FFVE6L0147K7X KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 140UF 1000V 10% | Not Available Online | 140 uF | 1 kVDC | Screw | Polypropylene (PP) | 71.7 mm (2.82 in) | 64 mm (2.52 in) | Power Factor Correction Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | 64 mm (2.52 in) | Straight | - 40 C | + 105 C | FFVE | Bulk | ||||||
Mfr: DKTFM31MD2147 TTI: DKTFM082F1507 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1500UF 900V 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFVI6J2756K-- TTI: FFVI6J2756K-- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 275UF 500VDC 10% | Not Available Online | Screw | FFV | Bulk | |||||||||||||||||||
Mfr: DKTFM618A7007 TTI: DKTFM618A7007 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors TRAFIM FILTER | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FSLB6-5211--B TTI: FSLB6-5211--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 5.6UF 2000VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: DKTFM002A0707 TTI: DKTFM002A0707 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 700UF 1800VDC 10% | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFWI6A0227K-- TTI: FFWI6A0227K-- KYOCERA AVX Availability: 0In Stock80 On Order Expected 22-Mar-27 Film Capacitors 220UF 700V 10% | 0In Stock80 On Order Expected 22-Mar-27 | Bulk | |||||||||||||||||||||
Mfr: NB21EPX659--- TTI: NB21EPX659--- KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400UF 1500VDC | Not Available Online | Bulk | |||||||||||||||||||||
Mfr: FFG86N0126KJ7 TTI: FFG86N0126KJ7 KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 12UF 1900VDC 10% | Not Available Online | 12 uF | 1.9 kVDC | Screw | Polyester | Power Factor Correction Film Capacitors | 10 % | 52.629 mm (2.072 in) | FFG | Bulk | |||||||||||||
Mfr: FPX66-9496--B TTI: FPX66-9496--B KYOCERA AVX Availability: Not Available OnlineFilm Capacitors PROTECTION CAPACITOR | Not Available Online | FPX | Bulk |