• Film Capacitors

581 - KYOCERA AVX - Film Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Dielectric
Lead Spacing
Length
Width
Product
Voltage Rating AC
Tolerance
Number of Pins
ESR
Height
Package / Case
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
10NJ63 KYOCERA AVX
Datasheet
Mfr: 10NJ63
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Film Capacitors 63V .01uF 5%

Not Available Online

Call
or
View Details
10 nF
Radial
Polyester
5.08 mm (0.2 in)
General Film Capacitors
5 %
- 55 C
+ 125 C
581
BF014D0103J--