BN - KYOCERA AVX - Film Capacitors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BN154G0154KEN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250volts .15uF 10% | Not Available Online | 150 nF | 250 VDC | Radial | Polyester | AC and Pulse Film Capacitors | 125 VAC | 10 % | - 40 C | + 100 C | BN | Reel | |||||||||||
Mfr: BN074G0472K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 4700pF 10% | Not Available Online | 4.7 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074G0682K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 6800pF 10% | Not Available Online | 6.8 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074K0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 10nF 10% | Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN104G0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .047uF 10% | Not Available Online | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154K0333K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V .033uF 10% | Not Available Online | 33 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Not Available Online | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | |||||||||||
Mfr: BN104E0104K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V 0.1uF 10% | Not Available Online | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 100 C | BN | ||||||||
Mfr: BN104I0223K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .022uF 10% | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 100 C | BN | ||||||||
Mfr: BN154G0334KEN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .33uF 10% | Not Available Online | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | BN | Reel | ||||||||||||
Mfr: BN074G0683K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .068uF 10% DISC MFG 06/04 | Not Available Online | 68 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074G0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 22nF 10% | Not Available Online | 22 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN104E0154K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .15uF 10% | Not Available Online | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 100 C | BN | ||||||||
Mfr: BN104I0473K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .047uF 10% | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 9.3 mm (0.366 in) | 4.2 mm (0.165 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154I0683K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .068uF 10% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | - 55 C | + 125 C | BN | ||||||||
Mfr: BN154G0224KEN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V .22uF 10% | Not Available Online | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN224E0335J-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 3.3UF 100V 5% | Not Available Online | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 9.3 mm (0.366 in) | 7.7 mm (0.303 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 8.2 mm (0.323 in) | - 55 C | + 100 C | BN | ||||||||
Mfr: BN154L0103K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV .01uF 10% | Not Available Online | 10 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 17.78 mm (0.7 in) | 12.19 mm (0.48 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | 6.1 mm (0.24 in) | BN | ||||||||||
Mfr: BN074G0103K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 250V 10nF 10% | Not Available Online | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 125 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074I0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .022uF 10% | Not Available Online | 22 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 3.3 mm (0.13 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074I0683K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 400V .068uF 10% | Not Available Online | 68 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 200 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN074K0223K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 630V 22nF 10% | Not Available Online | 22 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 9.3 mm (0.366 in) | 6.2 mm (0.244 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN154E0334K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 100V .33uF 10% | Not Available Online | 330 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 9.3 mm (0.366 in) | 5.2 mm (0.205 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.2 mm (0.323 in) | BN | ||||||||||
Mfr: BN274D0206K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 20UF 10% | Not Available Online | 20 uF | 63 VDC | Radial | Polyester | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | BN | |||||||||||||
Mfr: BN154L0333K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 1kV .033uF 10% | Not Available Online | 33 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 450 VAC | 10 % | BN |
- 1
- 2