CF04 - KYOCERA AVX - Film Capacitors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CF042D0474JBC TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineFilm Capacitors 63volt 470nF 5% | Not Available Online | 0.47 uF | 50 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.69 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 40 VAC | 5 % | 4 mm (0.157 in) | 2220 (5750 metric) | CF04 | Reel |