KYOCERA AVX - Niobium Oxide Capacitors
439 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJC227M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 220uF 20% | Not Available Online | 220 uF | 1.8 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 8 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC686M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 68uF 20% | Not Available Online | 68 uF | 2.5 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 3.4 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC686M002SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 68uF 20% | Not Available Online | 68 uF | 2.5 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 3.4 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJE477M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 470uF 20% | Not Available Online | 470 uF | 2.5 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 23.5 uA | 325 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOME337M006R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% ESR=35mOhm | Not Available Online | 330 uF | 6.3 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 1.217 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOME687M002R0023 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 680uF 20% ESR=23mOhm | Not Available Online | 680 uF | 2.5 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 34 uA | 1.501 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NOSA226M002R0900 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 22uF 20% ESR=900mOhm | Not Available Online | 22 uF | 2.5 VDC | 900 mOhms | 1206 (3216 metric) | 20 % | - 55 C | + 125 C | 1.1 uA | 316 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOS | Reel | ||
Mfr: NOSE687M002R0060 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 680uF 20% ESR=60mOhm | Not Available Online | 680 uF | 2.5 VDC | 60 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 34 uA | 1.817 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJS226M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 22uF 20% 20% Tol. | Not Available Online | 22 uF | 1.8 VDC | 1.9 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1 uA | 203 mA | 1206 | 3216 | 1.2 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJC337M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 330uF 20% 20% Tol. | Not Available Online | 330 uF | 1.8 VDC | 300 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 11.9 uA | 663 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NPVV567M002R0003 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 560uF 20% ESR=3 | Not Available Online | 560 uF | 2.5 VDC | 3 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 28 uA | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | Reel | ||||
Not Available Online | 22 uF | 10 VDC | 1.8 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4.4 uA | 238 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | |||
Mfr: NOJP156M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 15uF 20% | Not Available Online | 15 uF | 1.8 VDC | 4.1 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 1 uA | 133 mA | 0805 | 2012 | 1.5 mm | 2.05 mm | SMD/SMT | 1.35 mm | NOJ | Reel | ||
Mfr: NOJV108M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 1000uF 20% | Not Available Online | 1 mF | 4 VDC | 300 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 80 uA | 1 A | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOJ | Reel | ||
Not Available Online | 1 mF | 2.5 VDC | 300 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 50 uA | 1 A | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOJ | Reel | |||
Mfr: NOJV687M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 680uF 20% | Not Available Online | 680 uF | 4 VDC | 300 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 54.4 uA | 1 A | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOJ | Reel | ||
Mfr: NLJT476M006R1600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 47uF 20% ESR=1600mOhm | Not Available Online | 47 uF | 6.3 VDC | 1.6 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 28.2 uA | 98 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NLJ | Reel | ||
Mfr: NOJB107M006RWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 100uF 1210 ESR=400mOhms 20% | Not Available Online | 100 uF | 6.3 VDC | 400 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 60 uA | 505 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJT685M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 6.8uF 20% 20% Tol. | Not Available Online | 6.8 uF | 6.3 VDC | 2.6 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1 uA | 192 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJT685M010RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 6.8uF 20% 20% Tol. | Not Available Online | 6.8 uF | 10 VDC | 2.6 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.4 uA | 192 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJW336M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 33uF 20% | Not Available Online | 33 uF | 6.3 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 4 uA | 465 mA | 2312 | 6032 | 1.5 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NBME227M006CBSB0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 6 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 2.846 A | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NBM | |||
Mfr: NOJX107M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20% | Not Available Online | 100 uF | 4 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 8 uA | 548 mA | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NLJA226M010S4000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 22 uF | 10 VDC | 20 % | NLJ | |||||||||||||||
Mfr: NOSB336M006R0600V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 33UF 6.3V 20% B LOW ESR | Not Available Online | 33 uF | 6.3 VDC | 20 % | NOS |