KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA0606101M016R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16V 100uF 2.2A 320uA Life5000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | SMD/SMT | 100 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.03 Ohms | 6 mm | Reel | ||||||||
Mfr: APA0809181M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 180uF 3.25A 900uA Life5000Hrs ESR=30mOhms 20% +105C Can | Not Available Online | SMD/SMT | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.03 Ohms | 9.5 mm | 8.3 mm (0.327 in) | 9.5 mm | Reel | ||||||
Mfr: APA0812221M025R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 0In Stock | SMD/SMT | 220 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.03 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel | ||||||
Mfr: APA0812561M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 560uF 4.15A 1.792mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 560 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.02 Ohms | 12 mm | Reel | ||||||||
Mfr: APA0812681M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 680uF 4.15A 1.36mA Life5000Hrs ESR=25mOhms 20% +105C Can | 0In Stock | SMD/SMT | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.025 Ohms | 12 mm | 8.3 mm (0.327 in) | 12 mm | Reel | ||||||
Mfr: APA1010102M010R TTI: Not Assigned KYOCERA AVX Aluminum Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 1 mF | 20 % | 10 VDC | - 55 C | + 105 C | 0.02 Ohms | 10.5 mm | 10.3 mm (0.406 in) | 10.5 mm | Reel | ||||||
Mfr: APA1012821M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 5.1A 2.624mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 820 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.02 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | ||||||
Mfr: TCJC107M020R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 100uF 20% 2312 E SR=70mOhm Black Resi | 0In Stock | 100 uF | 20 VDC | Reel | ||||||||||||||
Mfr: TCJT686M006R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 68uF 20% 1210 ESR=200mOhm | Not Available Online | SMD/SMT | 68 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJE106M050R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=100mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJD227M010R0040 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=40mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJE106M063R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 10uF 20% 2917 ES R=150mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 63 VDC | - 55 C | + 105 C | 150 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJC106M035R0200 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2312 ES R=200mOhm | 0In Stock | SMD/SMT | 10 uF | 20 % | 35 VDC | - 55 C | + 105 C | 200 mOhms | 6 mm | 3.2 mm | 2.6 mm | Reel | ||||||
Mfr: TCJY336M035R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=100mOhm Black Resi | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCH9226M100W0150J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 22 uF | 100 VDC | Waffle | ||||||||||||||
Mfr: TCH9337M010W0040J TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | 330 uF | 10 VDC | Waffle | ||||||||||||||
Mfr: TCBD227M004CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJD477M006R0025E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=25mOhm Black Res | Not Available Online | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD477M006R0025 | |||||
Mfr: TCH9157M025W0050L TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer POLYMER HERMSEAL | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 11.5 mm | 12.5 mm | 6.15 mm | Waffle | ||||||
Mfr: TCJB105M050R0300E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 50V 1uF 20% 1210 ESR =300mOhm Black Resin | Not Available Online | SMD/SMT | 1 uF | 20 % | 50 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJE336M035R0055E TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=55mOhm Black Resin | Not Available Online | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | ||||||
Mfr: TCJX476M020R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 47uF 20% 2917 ES R=55mOhm Black Resin | 0In Stock | SMD/SMT | 47 uF | 20 % | 20 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCBB476M006CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCBD107M010CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 125 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCME477M006R0010 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6V 470uF 20% 2917 ES R=10 mOhm | 0In Stock | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 10 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel |