KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJB107M006R0040 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 100uF 20% 1210 ESR=40mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 1.6 mm | 1.9 mm | Reel | ||||||
Mfr: TCN4107M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 100uF 2924 ESR=1 00mOhms 20% | 0In Stock | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 6.1 mm | 2 mm | Reel | ||||||
Mfr: TCJP105M025R0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm | 0In Stock | SMD/SMT | 1 uF | 20 % | 25 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.35 mm | 1.5 mm | Reel | ||||||
Mfr: TCJB226M020R0090 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm | 0In Stock | SMD/SMT | 22 uF | 20 % | 20 VDC | - 55 C | + 105 C | 90 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJH227M006R0170 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=170mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 170 mOhms | 3.5 mm | 2.8 mm | 1.5 mm | Reel | ||||||
Mfr: TCJB336M010R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 10 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJY336M025R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ES R=70mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCJD107M010R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm | 0In Stock | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJY107M010R0055 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 100uF 20% 2917 E SR=55mOhm | Not Available Online | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | ||||||
Mfr: TCN4227M016R0070 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 220uF 20% 2924 E SR=70mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 70 mOhms | 7.3 mm | 6 mm | 2 mm | Reel | ||||||
Mfr: TCH9157M025W0050U TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 150UF 25V 20% ESR 50 | 0In Stock | SMD/SMT | 150 uF | 20 % | 25 VDC | - 55 C | + 125 C | 50 mOhms | 11 mm | 12.5 mm | 5.95 mm | Waffle | ||||||
Mfr: TCJX476M016R0045 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | ||||||
Mfr: TCJD157M010R0040 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | ||||||
Mfr: TCJT476M006R0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | ||||||
Mfr: TCJD157M010R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=25mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | TCJD157M010R0025E | |||||
Mfr: TCBB476M006CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD157M006CRSZ0723E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD157M006CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 150 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCBD476M016CRSZ0H00E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 47 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCBD686M010CRSZ0H23E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 68 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJB226M006R0070E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 22uF 20% 1210 E SR=70mOhm Black Resi | Not Available Online | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: TCJB106M020R0100E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 20V 10uF 20% 1210 ESR=100mOhm Black Resin | Not Available Online | SMD/SMT | 10 uF | 20 % | 20 VDC | - 55 C | + 125 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | ||||||
Mfr: RPA0608471M006K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 470uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 0.02 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: RPA0608561M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Radial | 560 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | ||||||||
Mfr: RPA0808181M025K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 180uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 180 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.03 Ohms | 8 mm | Ammo Pack |