KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBB107M002CRSZ0700E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER S | 0In Stock | SMD/SMT | 100 uF | 2.5 VDC | Reel | ||||||||||||
Mfr: TCJB476M006R0055E TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=55mOhm Black Resi | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCSE477M006EU0A0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M | 0In Stock | 470 uF | 6.3 VDC | Bulk | |||||||||||||
Mfr: APA0609561M004R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 4V 560uF 3.5A 448uA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 560 uF | 20 % | 4 VDC | - 55 C | + 105 C | 0.02 Ohms | 9.3 mm | 6.6 mm (0.26 in) | 9.3 mm | Reel | |||||
Mfr: APA1010331M025R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25V 330uF 4.1A 1.65mA Life5000Hrs ESR=20mOhms 20% +105C Can | Not Available Online | SMD/SMT | 330 uF | 20 % | 25 VDC | - 55 C | + 105 C | 0.02 Ohms | 10.5 mm | Reel | |||||||
Mfr: APA1012122M010R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 10V 1200uF 5.1A 2.4mA Life5000Hrs ESR=20mOhms 20% +105C Can | 0In Stock | SMD/SMT | 1.2 mF | 20 % | 10 VDC | - 55 C | + 105 C | 0.02 Ohms | 12.5 mm | 10.3 mm (0.406 in) | 12.5 mm | Reel | |||||
Mfr: TCJB336M016R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 33uF 20% 1210 ESR=150mOhm Black Resin | 0In Stock | SMD/SMT | 33 uF | 20 % | 16 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJB475M035R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 4.7uF 20% 1210 ESR=150mOhm Black Resin | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 35 VDC | - 55 C | + 125 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCSOM0J476M8R-CD1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 47uF ESR=200mOhms 5uA 0603 20% | 0In Stock | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 1.6 mm | 0.85 mm | 0.8 mm | Reel | |||||
Mfr: RPA0606221M002K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 220 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack | |||||||
Mfr: RPA0606820M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 82uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 82 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.024 Ohms | 6 mm | Ammo Pack | |||||||
Mfr: RPA0608221M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 220uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 8 mm | Ammo Pack | |||||||
Mfr: RPA0808121M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors Life5000Hrs 20% +105C Can | 0In Stock | Radial | 120 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.03 Ohms | 8 mm | Ammo Pack | |||||||
Mfr: RPA0812151M035K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 150uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 150 uF | 20 % | 35 VDC | - 55 C | + 105 C | 0.026 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: RPA0812681M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 680uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 680 uF | 20 % | 10 VDC | - 55 C | + 105 C | 0.015 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: RPA1012122M010K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF Life5000Hrs 20% +105C Can | 0In Stock | Radial | 1.2 mF | 20 % | 10 VDC | - 55 C | + 105 C | 0.012 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: RPA1012821M016K TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 820uF 2.624mA Life5000Hrs ESR=15mOhms 20% +105C Can | 0In Stock | Radial | 820 uF | 20 % | 16 VDC | - 55 C | + 105 C | 0.015 Ohms | 12 mm | Ammo Pack | |||||||
Mfr: TCJE156M063R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 15uF ESR=150mOhms 20% | 0In Stock | Reel | |||||||||||||||
Mfr: TCSOPL1E475M8R-ZT1 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25 VDC 4.7 uF 0805 2 0 % ESR=0.5 mOhms | 0In Stock | SMD/SMT | 4.7 uF | 20 % | 25 VDC | - 55 C | + 105 C | 500 mOhms | 2 mm | 1.25 mm | Reel | ||||||
Mfr: APC0807221M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 220uF 0807 20% Life=15K Hours ESR=22mOhms | 0In Stock | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 105 C | 22 mOhms | 7 mm | Reel | |||||||
Mfr: APC0809102M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 0809 20% Life=15K Hours ESR=15mOhms | 0In Stock | SMD/SMT | 1 mF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 9.5 mm | Reel | |||||||
Mfr: APC0809561M006R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 560uF 0809 20% Life=15K Hours ESR=15mOhms | 0In Stock | SMD/SMT | 560 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 9.5 mm | Reel | |||||||
Mfr: APC0812220M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 80V 22uF 0812 20% Life=15K Hours ESR=40mOhms | 0In Stock | SMD/SMT | 22 uF | 20 % | 80 VDC | - 55 C | + 105 C | 40 mOhms | 12 mm | Reel | |||||||
Mfr: APC1012470M080R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 80V 47uF 1012 20% Life=15K Hours ESR=30mOhms | 0In Stock | SMD/SMT | 47 uF | 20 % | 80 VDC | - 55 C | + 105 C | 30 mOhms | 12.5 mm | Reel | |||||||
Mfr: APC0607181M016R TTI: Not Assigned KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms | 0In Stock | SMD/SMT | 180 uF | 20 % | 16 VDC | - 55 C | + 105 C | 24 mOhms | 7 mm | Reel |