• Polymer Capacitors

KYOCERA AVX - Polymer Capacitors

2.574 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (587)
  • Tantalum Capacitors - Polymer (1.987)
2.574 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: TCJX477M006R0050E
TTI: TCJX477M006R0050E
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 105 C
50 mOhms
7.3 mm
4.3 mm
1.5 mm
Reel
Datasheet
Mfr: TCBD107M010S0025EA
TTI: TCBD107M010S0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 100uF ESR=25Ohms cross to TCQD107M010S0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBB476M006R0070EA
TTI: TCBB476M010R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 47uF ESR=70Ohms cross to TCQB476M010R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
10 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD156M025R0070EA
TTI: TCBD156M025R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 15uF ESR=70Ohms cross to TCQD156M025R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD157M006R0040EA
TTI: TCBD157M006R0040EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 150uF ESR=40Ohms cross to TCQD157M006R0040E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE686M025R0060EA
TTI: TCBE686M025R0060EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 25V 68uF ESR=60Ohms cross to TCQE686M025R0060E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
25 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBU476M035R0070EA
TTI: TCBU476M035R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 47uF ESR=70Ohms cross to TCQU476M035R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
35 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
6.1 mm
4.1 mm
Reel
Datasheet
Mfr: TCBB226M016R0070EA
TTI: TCBB226M016R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 22uF ESR=70Ohms cross to TCQB226M016R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
16 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB107M002R0055EA
TTI: TCBB107M002R0055EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 2V 100uF ESR=55Ohms cross to TCQB107M002R0055E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
2.5 VDC
- 55 C
+ 125 C
55 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB156M016R0090EA
TTI: TCBB156M016R0090EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 16V 15uF ESR=90Ohms cross to TCQB156M016R0090E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
16 VDC
- 55 C
+ 125 C
90 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBD686M010R0025EA
TTI: TCBD686M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF ESR=25Ohms cross to TCQD686M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBD686M010R0040EA
TTI: TCBD686M010R0040EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 68uF ESR=40Ohms cross to TCQD686M010R0040E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
10 VDC
- 55 C
+ 125 C
40 mOhms
7.3 mm
4.3 mm
2.9 mm
Reel
Datasheet
Mfr: TCBE337M010R0025EA
TTI: TCBE337M010R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 330uF ESR=25Ohms cross to TCQE337M010R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBE337M010R0050EA
TTI: TCBE337M010R0050EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 330uF ESR=50Ohms cross to TCQE337M010R0050E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
10 VDC
- 55 C
+ 125 C
50 mohms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBE477M006R0025EA
TTI: TCBE477M006R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6V 470uF ESR=25Ohms cross to TCQE477M006R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
6.3 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
4.1 mm
Reel
Datasheet
Mfr: TCBU336M035R0070EA
TTI: TCBU336M035R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 33uF ESR=70Ohms cross to TCQU336M035R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
35 VDC
- 55 C
+ 125 C
70 mOhms
7.3 mm
6.1 mm
4.1 mm
Reel
Datasheet
Mfr: TCBY227M004R0025EA
TTI: TCBY227M004R0025EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 4V 220uF ESR=25Ohms cross to TCQY227M004R0025E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
4 VDC
- 55 C
+ 125 C
25 mOhms
7.3 mm
4.3 mm
2 mm
Reel
Datasheet
Mfr: TCBB225M050S0300EA
TTI: TCBB225M050S0300EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050S0300E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
2.2 uF
20 %
50 VDC
- 55 C
+ 125 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB225M050R0300EA
TTI: TCBB225M050R0300EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 50V 2.2uF ESR=300Ohms cross to TCQB225M050R0300E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
2.2 uF
20 %
50 VDC
- 55 C
+ 125 C
300 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCBB226M010R0070EA
TTI: TCBB226M010R0070EA
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 22uF ESR=70Ohms cross to TCQB226M010R0070E AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
10 VDC
- 55 C
+ 125 C
70 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: TCJB336M010R0200E
TTI: TCJB336M010R0200E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 10V 33uF 20% 1210 ES R=200mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
33 uF
10 VDC
Reel
Datasheet
Mfr: TCJB476M006R0070E
TTI: TCJB476M006R0070E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 47uF 20% 1210 E SR=70mOhm Black Resi

0In Stock

Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
Reel
TCSE336M035CRSZ0H00E KYOCERA AVX
Datasheet
Mfr: TCSE336M035CRSZ0H00E
TTI: TCSE336M035CRSZ0H00E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer HIGH RELIABILITY POL YMER M

0In Stock

Please adjust quantity to Min / Mult value
33 uF
35 VDC
Reel
Datasheet
Mfr: TCJD227M006R0015E
TTI: TCJD227M006R0015E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=15mOhm Black Res

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
Reel
Datasheet
Mfr: TCJB227M006R0200E
TTI: TCJB227M006R0200E
KYOCERA AVX
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3V 220uF 20% 1210 ESR=200mOhm Black Re

0In Stock

Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
Reel
  • ...
  • 32
  • 33
  • 34