KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCJC335M063R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 3.3uF 20% 2312 E SR=200mOhm Black Res | 0In Stock | 3.3 uF | 63 VDC | Reel | |||||||||||||
Mfr: TCJD227M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJD337M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJD477M002R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 470uF 20% 2917 ESR=15mOhm Black Res | 0In Stock | 470 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCJE107M016R0040E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 100uF 20% 2917 E SR=40mOhm Black Resi | 0In Stock | 100 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJK475M010R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 4.7uF 20% 1206 E SR=300mOhm Black Res | 0In Stock | 4.7 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJR106M006R0500E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm Black Res | 0In Stock | 10 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJT106M016R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 10 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJT336M006R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 33uF 20% 1210 E SR=150mOhm Black Res | 0In Stock | 33 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJY156M035R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 15uF 20% 2917 ESR=70mOhm Black Resin | 0In Stock | 15 uF | 35 VDC | Reel | |||||||||||||
Mfr: TCJY337M004R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 330uF 20% 2917 ES R=50mOhm Black Resin | 0In Stock | 330 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJY477M004R0025E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm Black Resin | 0In Stock | 470 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJY686M016R0050E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 68uF 20% 2917 ESR=50mOhm Black Resin | 0In Stock | 68 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJB684M063S0300 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 63V 0.68uF 20% 1210 ESR=300mOhm | 0In Stock | SMD/SMT | 0.68 uF | 20 % | 63 VDC | - 55 C | + 105 C | 300 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJD685M075S0120 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 75V 6.8uF 20% 2917 ESR=120mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 75 VDC | - 55 C | + 105 C | 120 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJT476M006R0070 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJE336M035S0055 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 35V 33uF 20% 2917 ESR=55mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 35 VDC | - 55 C | + 105 C | 55 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | Reel | |||||
Mfr: TCSE108M002CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 1 mF | 20 % | 2.5 VDC | 12 mOhms | |||||||||||
Mfr: TCH9227M016B0040U TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 220 uF | 20 % | 16 VDC | - 55 C | + 125 C | 11 mm | 12.5 mm | 5.95 mm | |||||||
Mfr: TCJB337M002S0035 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=35mOhm | 0In Stock | 330 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCJB227M004S0060 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 1210 ESR=60mOhm | 0In Stock | 220 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJD336M025S0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm | 0In Stock | 33 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCSE477M006R0012J TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | 470 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD227M004R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY227M004R0025 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 220uF 20% 2917 ESR=25mOhm | 0In Stock | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel |