KYOCERA AVX - Polymer Capacitors
2.574 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TCBB226M006CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 22uF ESR=70ohms 20% | Not Available Online | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBB336M006CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 33 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCBD157M006CRSZ0H00 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 150uF ESR=40ohms 20% | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 40 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M016CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 47uF ESR=65ohms 20% | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD476M016CRSZ0723 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer | Not Available Online | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCBD686M010CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 10V 68uF ESR=70ohms 20% | Not Available Online | SMD/SMT | 68 uF | 20 % | 10 VDC | - 55 C | + 125 C | 70 mOhms | 7.3 mm | 4.3 mm | 2.9 mm | Reel | |||||
Mfr: TCJY157M006R0015 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm | 0In Stock | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCJY337M006R0040 TTI: Not Assigned KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=40mOhm A 581-TCJY337M006S0040 | 0In Stock | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 7.3 mm | 4.3 mm | 2 mm | Reel | |||||
Mfr: TCNL157M006R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 3.5 mm | 2.8 mm | 1 mm | Reel | |||||
Mfr: TCJT106M016R0200 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm | Not Available Online | SMD/SMT | 10 uF | 20 % | 16 VDC | - 55 C | + 125 C | 200 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJB227M004R0055 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 220uF 20% 1210 ESR=55mOhm | Not Available Online | SMD/SMT | 220 uF | 20 % | 4 VDC | - 55 C | + 105 C | 55 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: TCJX336M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 33uF 20% 2917 ESR=100mOhm | 0In Stock | SMD/SMT | 33 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 7.3 mm | 4.3 mm | 1.5 mm | Reel | |||||
Mfr: TCJT685M025R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=100mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 100 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCJT685M025R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 6.8uF 20% 1210 E SR=150mOhm | 0In Stock | SMD/SMT | 6.8 uF | 20 % | 25 VDC | - 55 C | + 105 C | 150 mOhms | 3.5 mm | 2.8 mm | 1.2 mm | Reel | |||||
Mfr: TCNM476M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 6.3V 47uF 20% 0805 ESR=500mOhm | Not Available Online | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 500 mOhms | 2.05 mm | 1.3 mm | 0.9 mm | Reel | |||||
Mfr: TCSE108M002CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 2V 1KuF ESR=12mOhms 20% | Not Available Online | SMD/SMT | 1 mF | 20 % | 2.5 VDC | - 55 C | + 125 C | 12 mOhms | 4.1 mm | ||||||||
Mfr: TCSE108M004CRSZ0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineTantalum Capacitors - Polymer 4V 1KuF ESR=12mOhms 20% | Not Available Online | SMD/SMT | 1 mF | 20 % | 4 VDC | - 55 C | + 125 C | 12 mOhms | 7.3 mm | 4.3 mm | 4.1 mm | ||||||
Mfr: TCJ5337M010R0035E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 10V 330uF 20% 2917 ESR=35mohm Black Resin | 0In Stock | 330 uF | 10 VDC | Reel | |||||||||||||
Mfr: TCJA107M002R0200E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 2.5V 100uF 20% 1206 ESR=200mOhm Black Re | 0In Stock | 100 uF | 2.5 VDC | Reel | |||||||||||||
Mfr: TCJA156M004R0300E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 4V 15uF 20% 1206 ESR =300mOhm Black Resin | 0In Stock | 15 uF | 4 VDC | Reel | |||||||||||||
Mfr: TCJB156M016R0150E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 16V 15uF 20% 1210 ES R=150mOhm Black Resi | 0In Stock | 15 uF | 16 VDC | Reel | |||||||||||||
Mfr: TCJB475M025R0100E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 25V 4.7uF 20% 1210 E SR=100mOhm Black Res | 0In Stock | 4.7 uF | 25 VDC | Reel | |||||||||||||
Mfr: TCJB686M006R0055E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=55mOhm Black Resi | 0In Stock | 68 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJB686M006R0070E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 68uF 20% 1210 E SR=70mOhm Black Resi | 0In Stock | 68 uF | 6.3 VDC | Reel | |||||||||||||
Mfr: TCJD157M006R0015E TTI: Not Assigned KYOCERA AVX Availability: 0In StockTantalum Capacitors - Polymer 6.3V 150uF 20% 2917 ESR=15mOhm Black Res | 0In Stock | 150 uF | 6.3 VDC | Reel |