KYOCERA AVX - Supercapacitors / Ultracapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCCQ12E105PRTC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Tray | ||||||||||||||||||
Mfr: SCCQ15B155SWBZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 2.7 VDC | 6.3 mm (0.248 in) | 15 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCR20B335SRBT35 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.3 F | 2.7 VDC | 8 mm (0.315 in) | 20 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCCR20E335PRBT3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC-E | Bulk | ||||||||||||||||||
Mfr: SCCT46B386SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 38 F | 2.7 VDC | 12.5 mm (0.492 in) | 46 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | |||||||||||||
Mfr: SCM048S083MTBG0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: SCM056S130PTBG0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: SCMR18D105PRTB1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Tray | |||||||||||||||||||
Mfr: SCMR18F105PRBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | |||||||||||||||||||
Mfr: SCMR41K604SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | ||||||||||||||||||||
Mfr: BZ15FB173PNBEB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 17 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||||||
Mfr: BZ15CA223ZSBDK TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 22 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | ||||||||||||||
Mfr: BZ013B503ZSBL3 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 50 mF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||||||
Mfr: SCCY1KB707PLBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 700F 35X105mm W eldable Pin Low ESR | Not Available Online | 700 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 105 mm | 1000 Hour | 900 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCY71B407PLBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 400F 35X71mm We ldable Pin Low ESR | Not Available Online | 400 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 71 mm | 1000 Hour | 1.3 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCMQ14F474PRIBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 470 mF | 5.5 VDC | EDLC / Supercaps | SCM | Bulk | ||||||||||||||||
Mfr: SCCQ12E105PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3V 1F 6.3X12mm Radia l Low ESR | Not Available Online | 1 F | 3 VDC | Radial | 2.3 mm (0.091 in) | 6.3 mm (0.248 in) | 12 mm | 1000 Hour | 240 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC-E | Bulk | SCCQ12E105SRB | |||||
Mfr: SCCR16B205PRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 2F 8X16mm Radia l Low ESR | Not Available Online | 2 F | 2.7 VDC | Radial | 3.5 mm (0.138 in) | 8 mm (0.315 in) | 16 mm | 1000 Hour | 100 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | SCCR16B205SRB | |||||
Mfr: SCMS22D255PRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Ra dial | Not Available Online | 2.5 F | 5.4 VDC | Radial | 15.5 mm (0.61 in) | 10 mm (0.394 in) | 20 mm | 10 mm | 1000 Hour | 140 mOhms | 0 %, + 100 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMS22D255MRBB0 | |||
Mfr: SCMS32H505PRIBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMS34D505SRIBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Bulk | ||||||||||||||
Mfr: SCMW50K206MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 20 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | |||||||||||||||
Mfr: SCMZ1EL486SRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 48 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | |||||||||||||||
Mfr: SCMZ1EN776SCBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 77 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | |||||||||||||||
Mfr: SCMZ80N375SRBBW TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 3.7 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM |