KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC020105V101WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.02J 10 0pF 9.6 V 17V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 9.6 V | 17 V | 4 A | 20 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120648D101DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC120631M650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 1J 500pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS04AG183R0YATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 27.5 V | 67 V | 120 A | 100 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCUG060100L1DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 7.1VAC 10VDC 0.1J 15 0pF 23 V 42V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCUG080150L1RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 15VDC 0.1J 120 pF 31.1 V 60V | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS080514C300RX TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18V 120A 900pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VG120626F540DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.7J 600 pF 33 V 54V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181245U900DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 35VAC 45VDC 4J 1200p F 56 V 90V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG121048H101DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS121048H101DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 100 A | 300 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VGAH121016J400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16Vdc 1.5-1.6J 42V 1 210 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 2.3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH120631M650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 31Vdc 1.0J 57V 1206 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 200 A | 1 J | 700 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH222031Y650DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 31Vdc 6.5-12J 57V 22 20 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 1.2 kA | 9.6 J | 6.1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAS121031R650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 31Vdc 65V AECQ200 Va ristors | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 65 V | 300 A | 1.7 J | 1.2 nF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VCAS06AP182R0LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 18Vdc 0.03J 2pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 200 V | 350 V | 2 A | 30 mJ | 2 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCASH4AG160R8MATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.8pF 12 5 V | 0In Stock | VCASAG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 11 VAC | 16 VDC | 125 V | 110 V | 1 mA | 700 mJ | 800 fF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF105A150Y2EDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 800 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF105C150Y1FDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 2.5 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2AF118X500Y3DDP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.05J 75 pF 25.5 V 50V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080505A150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 5.6V 1100pF 50-100% 0805 AEC-Q200 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel |