KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VLAS121016J350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 1210 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 500 A | 1.6 J | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VLAS060316A350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0603 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 50 A | 100 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VGAH120616K390DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16Vdc 0.6J 40V 1206 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 24.5 V | 40 V | 200 A | 600 mJ | 1.1 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VGAH121026H560DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 1.2J 60V 1210 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VCAS06AP303R3LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 150 V | 240 V | 3 A | 40 mJ | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS08LC18A500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: VC020105T500WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 50 pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 5 A | 10 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060326A580DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080518A400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080526A580DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080530A650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.1J 90p F 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Not Available Online | MAV | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 52 VAC | 70 VDC | 120 V | 225 V | 3 A | 20 mJ | 8 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC020103V121WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2VAC 3.5VDC 0.02J 12 5pF 8.84 V 14V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 2 VAC | 3.5 VDC | 8.84 V | 14 V | 10 A | 20 mJ | 125 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | CANAT | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 70 V | 22 V | 4 A | 15 mJ | 22 pF | - 55 C | + 150 C | AEC-Q100 | Reel | |||||
Mfr: VCAS120656F111DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS06LC18X500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614D300RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 1206 14V 0.4J 1050pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS222016Z400DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 2220 EnergyRatin g=13J ClampingVolt=4 | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | 13 J | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||
Mfr: VJ15PA0160KBA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 16 VDC | 24.5 V | 40 V | 1.2 kA | 5.8 J | 16 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCH4AG100R8MATWA TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 7VAC 10VDC 0.8pF 125 V | 0In Stock | VCH_AG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 7 VAC | 10 VDC | 125 V | 110 V | 4.8 J | 800 fF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VG222065Y131DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 6.5J 300 0pF 82 V 135V | 0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 800 A | 6.5 J | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VGAS181226P570DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 23VAC 26VDC 3J 3000p F 35 V 57V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 600 A | 3 J | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 15 VDC | 31.1 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel |