KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC080530C650TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 21VAC 30VDC 0.3J 250pF 41 V 67V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120618D400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 100 V | 180 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC121016J390RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 3100pF 50-100% 1 210 | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 40 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | AMTS | Varistor | PCB Mount | Through Hole | 13 VAC | 18 VDC | 54 V | 200 A | 100 nF | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | AMTS | Varistor | PCB Mount | Through Hole | 13 VAC | 18 VDC | 54 V | 200 A | 1 uF | - 40 C | + 85 C | Bulk | |||||||||
Mfr: VTA3120626F540DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V .7J Clamping 54V 1206 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 26 VDC | 700 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||
Mfr: VTA3222056Y111DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2220 56VDC 110VC 9.0J 150C AEC-Q200 | 0In Stock | VT | Varistors | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 110 V | 1 kA | 9 J | 2.8 nF | - 55 C | + 150 C | Reel | ||||||
Mfr: VCAS080518C400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 18V 0.3J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 10 VAC | 18 VDC | 42 V | 120 A | 300 mJ | 550 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS080526C580DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 26V 0.3J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 10 VAC | 26 VDC | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VTA3121018J390DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 18V 1.5J Clamping 42V 1210 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 13 VAC | 18 VDC | 42 V | 1.5 J | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Mfr: VCAS060305A150DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 5.6V 0.1J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS080505A150DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 5.6V 0.1J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Not Available Online | |||||||||||||||||||||
Mfr: VCAS060318A400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 18V 0.1J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 18 VDC | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VCAS120616K380DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 16VDC 0.6J 930pF 25.5 V 38V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 25.5 V | 38 V | 200 A | 600 mJ | 930 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121016J390DP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 16VDC 1.5J 3100pF 25.5 V 42V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V2F118X500Y3DTP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.05J 75pF 25.5 V 50V | Not Available Online | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 50 V | 15 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC181245U900RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 35VAC 45VDC 4J 1200pF 56 V 90V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S18A400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 25. 5 V 42V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064L18X500TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 75 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 20 A | 50 mJ | 75 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121048G101TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.9J 450 pF 62 V 100V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 220 A | 900 mJ | 450 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA10LC18A500TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 200 pF 40 V 1V | 0In Stock | VA | MLVs | PCB Mount | Axial | 14 VAC | 18 VDC | 40 V | 1 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100005A150RL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 100 0pF 8.5 V 18V | 0In Stock | VA | MLVs | PCB Mount | Axial | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 2.54 mm | 4.5 kA | 100 mJ | 1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014D300TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 110 0pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.1 nF | - 55 C | + 125 C | Reel |