KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AMTS | Varistor | PCB Mount | Through Hole | 13 VAC | 18 VDC | 54 V | 200 A | 100 nF | - 40 C | + 85 C | Bulk | |||||||||
0In Stock | AMTS | Varistor | PCB Mount | Through Hole | 13 VAC | 18 VDC | 54 V | 200 A | 1 uF | - 40 C | + 85 C | Bulk | |||||||||
Mfr: VTA3120626F540DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 26V .7J Clamping 54V 1206 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 26 VDC | 700 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: VJ15M00300KBA TTI: VJ15M00300KBA KYOCERA AVX Availability: Not Available OnlineVaristors 14 VAC 0.05 J 18 VDC 40 V | Not Available Online | VJ | Reel | ||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
0In Stock | VRAS | MLVs | PCB Mount | Radial | AEC-Q100 | Bulk | |||||||||||||||
Mfr: VJ15M00250KBA TTI: VJ15M00250KBA KYOCERA AVX Availability: Not Available OnlineVaristors 31 VDC 9.6J | Not Available Online | VJ | Reel | ||||||||||||||||||
Mfr: VJ14MT0750KBA TTI: VJ14MT0750KBA KYOCERA AVX Availability: 0In StockVaristors 100 VDC 6.0J 250 V-CLMP | 0In Stock | Reel | |||||||||||||||||||
Mfr: VG121038S770RP TTI: VG121038S770RP KYOCERA AVX Availability: 0In StockVaristors 38 VDC VAC 77 V-CLMP | 0In Stock | VG | Reel | ||||||||||||||||||
Mfr: VJ13MA0160KBA TTI: VJ13MA0160KBA KYOCERA AVX Availability: Not Available OnlineVaristors 16 VDC 1.6J | Not Available Online | VJ | Reel | ||||||||||||||||||
0In Stock | VJ | Reel | |||||||||||||||||||
Not Available Online | VC | 1206 (3216 metric) | Reel | ||||||||||||||||||
Not Available Online | V2F | ||||||||||||||||||||
Mfr: VE09P00251KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 9mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Reel | |||||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | VCAS | Reel | |||||||||||||||||||
Not Available Online | VCH_AG | Reel | |||||||||||||||||||
Not Available Online | VJ | Reel | |||||||||||||||||||
Not Available Online | VC | Bulk | |||||||||||||||||||
Not Available Online | CAN FLX | Reel | |||||||||||||||||||
Not Available Online | VCAS | 1812 (4532 metric) | |||||||||||||||||||
Mfr: VCH4AG100R8MATWA. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineCut Tape Varistors | Not Available Online | VCH_AG | 800 fF | Cut Tape | |||||||||||||||||
Mfr: VGAS181234U770TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors MULTILAYER VARISTORS | Not Available Online | VGAS | Reel |