KYOCERA AVX - Varistors
1.521 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VG222038Y770TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors MULTILAYER VARISTORS | Not Available Online | ||||||||||||||||||||
Mfr: VE07P00131KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 7mm 10% | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 7 mm | 400 A | 90 pF | - 40 C | + 125 C | Reel | ||||||||
Mfr: VE24P00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P00151K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 150V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 400 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09P00251K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 9mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 9 mm | 1.75 kA | 140 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE17M00421K TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 420V 17mm 10% 1120V-CLAMP 50A-P | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 420 VAC | 680 VDC | 1.12 kV | 17 mm | 4.5 kA | 42 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VE17P00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 17mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 17 mm | 6 kA | 550 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P00301K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P02750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 350 VDC | 710 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P02750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 275V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 350 VDC | 710 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | USB | ||||||||||||||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 7 mm | 400 A | 90 pF | - 40 C | + 125 C | ||||||||||
Mfr: VE07M00141K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 140V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 242 VDC | 360 V | 7 mm | 400 A | 85 pF | - 40 C | + 125 C | Bulk | ||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 26 VDC | 65 V | 7 mm | 100 A | 750 pF | - 40 C | + 125 C | ||||||||||
Mfr: VE07M00300KDB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30 VAC 0.9J 93 V-CLMP | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 7 mm | 100 A | 580 pF | - 40 C | + 125 C |