VRAS - KYOCERA AVX - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VR20AS18J390R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 1.6J 3100pF 25.5 V 42V | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | VRAS | MLVs | PCB Mount | Radial | AEC-Q100 | Bulk | |||||||||||||||
Mfr: VR20AS18J390 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18Volts 1.6J 3100pF AEC-Q200 | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 42 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | AEC-Q200 | Bulk | ||||||
Mfr: VR20AS26F540 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 26Volts 0.7J 600pF AEC-Q200 | Not Available Online | VRAS | MLVs | PCB Mount | Radial | 13 VAC | 18 VDC | 54 V | 200 A | 700 mJ | 3.1 nF | - 55 C | + 125 C | AEC-Q200 | Bulk | ||||||
Not Available Online | VRAS | MLVs | PCB Mount | Radial | AEC-Q200 | Bulk |