KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZ113B104ZSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 100uF Tol. -20/ +80% DISC-BY-MFG-6/22 | Not Available Online | 100 uF | 3.6 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.2 mm | BZ-B | Bulk | ||||||
Mfr: BZ01CA223ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 22uF Tol. -20/+8 0% | Not Available Online | 22 uF | 12 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 10 mm | BZ-A | Bulk | ||||||
Mfr: BZ114A224ZSBBN TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4.5V 220uF 80-20% | Not Available Online | 220 uF | 4.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | ||||||||
Mfr: BZ05FB6828NBCL TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15V 6.80uF 50-20% DISC-BY-MFG-6/22 | Not Available Online | 6.8 uF | 15 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | |||||||||
Mfr: BZ254B223ZSBCE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 4V 22uF | Not Available Online | 22 uF | 4.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | ||||||||
Mfr: BZ015A503ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.05F 80-20% | Not Available Online | 50 mF | 5.5 VDC | SMD/SMT | 28 mm | 17 mm | 1000 Hour | 50 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-A | Bulk | |||||||
Mfr: BZ023A284ZAB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 3.6v 280uF Tol. -20/ +80% DISC-BY-MFG-6/22 | Not Available Online | 280 mF | 3.6 VDC | Radial | 48 mm | 30 mm | 1000 Hour | 45 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 3.5 mm | BZ-A | Bulk | ||||||
Mfr: BZ015B303ZWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 0.03F 80-20% | Not Available Online | 30 mF | 5.5 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 160 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | BZ-B | Bulk | |||||||
Mfr: BZ01CB153ZHB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 12v 15uF Tol. -20/+8 0% | Not Available Online | 15 uF | 12 VDC | Radial | 28 mm | 17 mm | 1000 Hour | 350 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 8.8 mm | BZ-B | Bulk | ||||||
Mfr: BZ156B273ZNBA1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 27F 6V | Not Available Online | 27 mF | 6 VDC | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-B | Bulk | ||||||||||||
Mfr: BZ025A404ZABDY TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors BESTCAP | Not Available Online | 400 uF | 1000 Hour | EDLC / Supercaps | - 25 C | + 70 C | BZ-A | Bulk | |||||||||||||
Mfr: SCMR22H155PRTB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 1.5 F | 1000 Hour | EDLC / Supercaps | - 40 C | + 65 C | SCM | Waffle | |||||||||||||
Mfr: SCCZ-IDC-KIT-001 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | Bulk | ||||||||||||||||||
Mfr: SCCT47E346SRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 34 F | 3 VDC | 12.5 mm (0.492 in) | 47 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Tray | ||||||||||||
Mfr: SCCX56B227S3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 220 F | 2.7 VDC | 30 mm (1.181 in) | 56 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC LE | Bulk | ||||||||||||
Mfr: SCCT30B186SRBC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 18 F | 2.7 VDC | 12.5 mm (0.492 in) | 30 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | ||||||||||||
Mfr: SCCS30B106PRTC2 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | Bulk | |||||||||||||||||
Mfr: SCCU25B256SRBC1 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 25 F | 2.7 VDC | 16 mm (0.63 in) | 25 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | ||||||||||||
Mfr: SCCW45E107SSB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 100 F | 3 VDC | 22 mm (0.866 in) | 45 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E | Bulk | ||||||||||||
Mfr: SCCY60E337R3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 330 F | 3 VDC | Radial | 35 mm (1.378 in) | 60 mm | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCC-E-LE | Bulk | |||||||||
Mfr: SCCY66E367S3PBLE TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 360 F | 3 VDC | 35 mm (1.378 in) | 66 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC-E-LE | Bulk | ||||||||||||
Mfr: SCCZ1AB208SWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 2000 F | 2.7 VDC | 60 mm (2.362 in) | 115 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Bulk | ||||||||||||
Mfr: SCCR12B105PRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | EDLC / Supercaps | SCC | ||||||||||||||||||
Mfr: SCCT47B406SRT TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | 40 F | 2.7 VDC | 12.5 mm (0.492 in) | 47 mm | - 10 %, + 30 % | EDLC / Supercaps | SCC | Waffle | ||||||||||||
Mfr: SCMR22C155SRIBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors | Not Available Online | Bulk |