KYOCERA AVX - Supercapacitors

926 Results
926 Results
Filtered By:Power

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Lead Spacing
Diameter
Length
Width
Life
ESR
Tolerance
Orientation
Product
Minimum Operating Temperature
Maximum Operating Temperature
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BZ11CA473ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 12V 47uF 80 -20% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
47 uF
12 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
170 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 20 C
+ 70 C
2.3 mm
BZ-A
Bulk
Datasheet
Mfr: BZ023A564ZLBBI
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6V 0.56F 80-20%

Not Available Online

Call
or
View Details
560 uF
3.6 VDC
SMD/SMT
48 mm
30 mm
1000 Hour
25 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ024A474ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 0.47F 80-20%

Not Available Online

Call
or
View Details
470 mF
4.5 VDC
Radial
48 mm
30 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ017A333ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 7V 33uF 80 -20%

Not Available Online

Call
or
View Details
33 mF
7 VDC
Radial
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ055A333ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 33uF Tol. -20/+ 80% DISC-BY-MFG-6/22

Not Available Online

Call
or
View Details
33 mF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
250 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
3.5 mm
BZ-A
Bulk
Datasheet
Mfr: BZ013B503ZCB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3.6v 50uF Tol. -20/+80%

Not Available Online

Call
or
View Details
50 mF
3.6 VDC
Connector
28 mm
17 mm
1000 Hour
100 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
2.1 mm
BZ-B
Bulk
Datasheet
Mfr: BZ114A304ZSBBN
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 4.5V 300uF 80-20%

Not Available Online

Call
or
View Details
300 uF
4.5 VDC
SMD/SMT
28 mm
17 mm
1000 Hour
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
BZ-A
Bulk
Datasheet
Mfr: BZ025A204ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5v 200uF Tol. -20/ +80%

Not Available Online

Call
or
View Details
200 uF
5.5 VDC
Radial
48 mm
30 mm
1000 Hour
60 mOhms
- 20 %, + 80 %
EDLC / Supercaps
- 20 C
+ 70 C
7 mm
BZ-A
Bulk
Datasheet
Mfr: BZ155B823ZNB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.5V 82uF ESR=.125Oh m +20/-50% DISC-BY-MFG-1/23

Not Available Online

Call
or
View Details
82 uF
5.5 VDC
SMD/SMT
20 mm
15 mm
1000 Hour
125 mOhms
- 20 %, + 80 %
Horizontal
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
SCCR16E205PRTC1 KYOCERA AVX
Datasheet
Mfr: SCCR16E205PRTC1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Supercapacitors / Ultracapacitors

Not Available Online

Call
or
View Details
2 F
3 VDC
EDLC / Supercaps
SCC-E
Bulk
Datasheet
Mfr: SCCR16E205PRB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 3V 2F 8X16mm Radial Low ESR

Not Available Online

Call
or
View Details
2 F
3 VDC
Radial
3.5 mm (0.138 in)
8 mm (0.315 in)
16 mm
1000 Hour
100 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC-E
Bulk
SCCR16E205SRB
Datasheet
Mfr: SCMR14H474PRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 6V 0.47F 8X14mm Radi al

Not Available Online

Call
or
View Details
470 mF
6 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
16 mm
8 mm
1000 Hour
380 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
14 mm
SCM
Bulk
SCMR14H474MRBB0
Datasheet
Mfr: SCMR18D105PRBB0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Radia l

Not Available Online

Call
or
View Details
1 F
5.4 VDC
Radial
11.5 mm (0.453 in)
8 mm (0.315 in)
16 mm
8 mm
1000 Hour
200 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
18 mm
SCM
Bulk
SCMR18D105MRBB0
Datasheet
Mfr: SCMR18F105PSBA0
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 5.5V 1F 8X18mm Solde r Pin

Not Available Online

Call
or
View Details
1 F
5.5 VDC
Radial
8 mm (0.315 in)
18 mm
9.5 mm
1000 Hour
250 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
20 mm
SCM
Bulk
SCMR18F105MSBA0
Datasheet
Mfr: SCCY83B507PLBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors 2.7V 500F 35X83mm We ldable Pin Low ESR

Not Available Online

Call
or
View Details
500 F
2.7 VDC
Pin
35 mm (1.378 in)
83 mm
1000 Hour
1 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
Datasheet
Mfr: SCCS30B106PRBLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Supercapacitors / Ultracapacitors 2.7V 10F 10x30mm Radial Low ESR

Not Available Online

Call
or
View Details
10 F
2.7 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30 mm
1000 Hour
25 mOhms
0 %, + 100 %
Vertical
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Bulk
BZ114B823ZNBA1 KYOCERA AVX
Datasheet
Mfr: BZ114B823ZNBA1
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
82 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
BZ125A474ZHB KYOCERA AVX
Datasheet
Mfr: BZ125A474ZHB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
470 mF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
BZ015B303ZAB KYOCERA AVX
Datasheet
Mfr: BZ015B303ZAB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
30 mF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
BZ055A333ZWB KYOCERA AVX
Datasheet
Mfr: BZ055A333ZWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
33 mF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
BZ113B104ZWB KYOCERA AVX
Datasheet
Mfr: BZ113B104ZWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
100 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
BZ114D304ZSB KYOCERA AVX
Datasheet
Mfr: BZ114D304ZSB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
300 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-D
Bulk
BZ115A823ZWBDL KYOCERA AVX
Datasheet
Mfr: BZ115A823ZWBDL
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
82 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-A
Bulk
BZ155B823ZNBDL KYOCERA AVX
Datasheet
Mfr: BZ155B823ZNBDL
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Not Available Online

Call
or
View Details
82 uF
1000 Hour
EDLC / Supercaps
- 25 C
+ 70 C
BZ-B
Bulk
SCCR20B335PRTLE KYOCERA AVX
Datasheet
Mfr: SCCR20B335PRTLE
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP

Not Available Online

Call
or
View Details
3.3 F
2.7 VDC
1000 Hour
EDLC / Supercaps
- 40 C
+ 65 C
SCC LE
Tray
  • ...
  • 29
  • 30
  • 31