KYOCERA AVX - Supercapacitors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SCMQ14D474MRTB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial | 0In Stock | 470 mF | 5.4 VDC | Radial | 6.3 mm (0.248 in) | 14 mm | 1000 Hour | 400 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCM | Tray | |||||||
Mfr: SCMR14D474MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Solder Pin | Not Available Online | 470 mF | 5.4 VDC | Radial | 14 mm | 1000 Hour | 300 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR22J105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 8.1V 1F 8X22mm Solde r Pin | 0In Stock | 1 F | 8.1 VDC | Radial | 22 mm | 1000 Hour | 350 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR14L334MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l | Not Available Online | 330 mF | 9 VDC | Radial | 20.5 mm (0.807 in) | 8 mm (0.315 in) | 14 mm | 24 mm | 1000 Hour | 500 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | ||||
Mfr: SCMT22F505MRBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 5F 12.5X22mm Radial | Not Available Online | 5 F | 5.5 VDC | Radial | 18 mm (0.709 in) | 12.5 mm (0.492 in) | 22 mm | 25 mm | 1000 Hour | 120 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 12.5 mm | SCM | Bulk | ||||
Mfr: SCCZ1EB308VCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR | 0In Stock | 3000 F | 2.7 VDC | Radial | 60 mm (2.362 in) | 138 mm | 1000 Hour | 200 uOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCMR14C474MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5V 0.47F 8X14mm Solder Pin | Not Available Online | 470 mF | 5 VDC | Radial | 11.5 mm (0.453 in) | 8 mm (0.315 in) | 14 mm | 16 mm | 1000 Hour | 300 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 17.5 mm | SCM | Bulk | ||||
Mfr: SCCR20B405MRB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 4 F | 2.7 VDC | 8 mm (0.315 in) | 20 mm | 1000 Hour | 20 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCX66B307S2PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F 30mm Radial Low ESR | 0In Stock | 300 F | 2.7 VDC | 30 mm (1.181 in) | 66 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||||||
Mfr: SCCZ85B158SCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 1500F 60x85mm Screw Terminal | 0In Stock | 1500 F | 2.7 VDC | Lug | 60 mm (2.362 in) | 85 mm | 1000 Hour | 200 uOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCY62B307VSB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin | 0In Stock | 300 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 62 mm | 1000 Hour | 6 mOhms | - 5 %, + 25 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | |||||||
Mfr: SCCQ12B105SRB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 2.7V 1F 6.3X12mm Radial Low ESR | Not Available Online | 1 F | 2.7 VDC | Radial | 2.3 mm (0.091 in) | 6.3 mm (0.248 in) | 12 mm | 1000 Hour | 200 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||
Mfr: SCMR14H474MRBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 0.47F 8X14mm Radial | Not Available Online | 470 mF | 6 VDC | Radial | 11.5 mm (0.453 in) | 14 mm | 16 mm | 1000 Hour | 380 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||
Mfr: SCCY1KB707SLBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 700F 35X105mm W eldable Pin Low ESR | 0In Stock | 700 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 105 mm | 1000 Hour | 0.9 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | SCCY1KB707PLBLE | ||||||
Mfr: SCMR22J105SRBA0 TTI: Not Assigned KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l | 0In Stock | 1 F | 8.1 VDC | Radial | 8 mm (0.315 in) | 22 mm | 8 mm | 1000 Hour | 350 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 22 mm | SCM | Bulk | SCMR22J105MRBA0 | ||||
Mfr: SCCS20B505SRBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 5F ESR=40mOhm 10x20mm Radial | 0In Stock | 5 F | 2.7 VDC | Radial | 5.5 mm (0.217 in) | 10 mm (0.394 in) | 20 mm | 1000 Hour | 40 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||
Mfr: SCMR18F105MSBA0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5V 1F 8X18mm Solder Pin | Not Available Online | 1 F | 5.5 VDC | Radial | 18 mm | 1000 Hour | 250 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR22D155MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.4V 1.5F 8x22mm Sol der Pin | Not Available Online | 1.5 F | 5.4 VDC | Radial | 22 mm | 1000 Hour | 120 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR22H155MSBB0 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 6V 1.5F 8X22mm Solde r Pin | Not Available Online | 1.5 F | 6 VDC | Radial | 22 mm | 1000 Hour | 200 mOhms | 20 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 8 mm | SCM | Bulk | |||||||
Mfr: SCMR22G105MRBB0 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l | 0In Stock | 1 F | 7.5 VDC | Radial | 8 mm (0.315 in) | 22 mm | 1000 Hour | 180 mOhms | 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | SCM | Bulk | |||||||
Mfr: SCCY1KB707S3PBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors 2.7V 700F 35x105mm 3 -Prong Solder Pin | 0In Stock | 700 F | 2.7 VDC | Pin | 35 mm (1.378 in) | 105 mm | 1000 Hour | 1.1 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | |||||||
Mfr: SCCY69B407SWBLE TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP | 0In Stock | 400 F | 2.7 VDC | 35 mm (1.378 in) | 69 mm | 1000 Hour | - 10 %, + 30 % | EDLC / Supercaps | - 40 C | + 65 C | SCC LE | Bulk | ||||||||||
Mfr: SCCZ85B158VCB TTI: Not Assigned KYOCERA AVX Availability: 0In StockSupercapacitors / Ultracapacitors | 0In Stock | 1500 F | 2.7 VDC | 60 mm (2.362 in) | 85 mm | 1000 Hour | - 5 %, + 25 % | EDLC / Supercaps | - 40 C | + 65 C | SCC | Bulk | ||||||||||
Mfr: SCCR12B105SRAH TTI: SCCR12B105SRAH KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.0F 2.7V 8X12 | Not Available Online | EDLC / Supercaps | Ammo Pack | |||||||||||||||||||
Mfr: BZ05FB682ZNB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSupercapacitors / Ultracapacitors 5.5v 6.8uF Tol. -20/ +80% | Not Available Online | 6.8 uF | 5.5 VDC | SMD/SMT | 20 mm | 15 mm | 1000 Hour | 500 mOhms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 5.8 mm | BZ-B | Bulk |