Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFK686M25D16T-F TTI: AFK686M25D16T-F Knowles / Illinois Capacitor Availability: 2.000In StockAluminum Electrolytic Capacitors - SMD 68uF 25V 20% AEC-Q200 | 2.000In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 68 uF | 25 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: 381LQ331M400K032 TTI: 381LQ331M400K032 Knowles / Illinois Capacitor Availability: 10In StockAluminum Electrolytic Capacitors - Snap In 400V 330uF 30X35 | 10In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 553 mOhms | 2000 Hour | EET-HC2G331KA EET-HC2G331DA | |||
Mfr: 101C153U100EE2B TTI: 101C153U100EE2B Knowles / Illinois Capacitor Availability: 624In StockAluminum Electrolytic Capacitors - Screw Terminal 15000uF 100V -10% + 75% tol | 624In Stock | Aluminum Electrolytic Capacitors | Screw | 15 mF | 100 VDC | 44.5 mm | 130.18 mm | 17 mOhms | 5000 Hour | ||||
Mfr: 381LX332M035H012 TTI: 381LX332M035H012 Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 3300uF 35V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 121 mOhms | 3000 Hour | ECO-S1VA332BA | |||
Mfr: AFK226M63X16T-F TTI: AFK226M63X16T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 22uF 63V 20% AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | SMD/SMT | 22 uF | 63 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 1.2 Ohms | 2000 Hour | ||||
Mfr: SLP470M400A1P3 TTI: SLP470M400A1P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 47uF 400V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 47 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 7.058 Ohms | 3000 Hour | ECO-S2GA470BA | |||
Mfr: AFK108M50P44VT-F TTI: AFK108M50P44VT-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 1000uF 50V 20% AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | SMD/SMT | 1 mF | 50 VDC | 16 mm (0.63 in) | 16.8 mm (0.661 in) | 73 mOhms | 5000 Hour | ||||
Mfr: 476TTA050M TTI: 476TTA050M Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Axial Leaded 47uF 50V 20% | Not Available Online | Axial | 47 uF | 50 VDC | 6.3 mm (0.248 in) | 16 mm (0.63 in) | 4.2328 Ohms | 2000 Hour | |||||
Mfr: AFK227M50G24T-F TTI: AFK227M50G24T-F Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 50V 220uF 10X10.2 AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | ||||
Mfr: SLPX332M050C1P3 TTI: SLPX332M050C1P3 Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 3300uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 141 mOhms | 3000 Hour | ECO-S1HP332CA | |||
Mfr: AVS476M50F24T-F TTI: AVS476M50F24T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 50V 47uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 4.2 Ohms | 2000 Hour | ||||
Mfr: MLS112M075EK0C TTI: MLS112M075EK0C Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 1100uF 75V 20% FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 1.1 mF | 75 VDC | 38 mm | 2000 Hour | ||||||
Mfr: 106CKE400M TTI: 106CKE400M Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 400V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 33.157 Ohms | 2000 Hour | ||||
Mfr: 381LR331M200H012 TTI: 381LR331M200H012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 200V 20% tol | 0In Stock | 330 uF | |||||||||||
Mfr: 381LX471M450A052 TTI: 381LX471M450A052 Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In SNAP-IN 470uF450V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 353 mOhms | 3000 Hour | ECE-T2WA471EA ECO-S2WB471EA EET-ED2W471LA EET-ED2W471EA | |||
Mfr: AFK157M80H32T-F TTI: AFK157M80H32T-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 150uF 12.5X13.5 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 150 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 320 mOhms | 5000 Hour | ||||
Mfr: 380LX472M050H032 TTI: 380LX472M050H032 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V4700uF (22X35) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 70 mOhms | 3000 Hour | ECO-S1HP472BA | |||
Mfr: 380LX153M035A022 TTI: 380LX153M035A022 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V 15000uF (35X30) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 35 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | ECO-S1VP153EA | |||||
Mfr: AFK397M50H32VT-F TTI: AFK397M50H32VT-F Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 390uF 50V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 390 uF | 50 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | 120 mOhms | 5000 Hour | ||||
Mfr: SLPX331M400E3P3 TTI: SLPX331M400E3P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 330uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 603 mOhms | 3000 Hour | ||||
Mfr: MLP332M080EB0A TTI: MLP332M080EB0A Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 3.3 mF | 80 VDC | 76 mm | 31 mOhms | 2000 Hour | |||||
Mfr: SLPX222M050A1P3 TTI: SLPX222M050A1P3 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 50 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 211 mOhms | 3000 Hour | ECO-S1HP222BA | |||
Mfr: AFK107M25X16T-F TTI: AFK107M25X16T-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 25V 20% AEC-Q200 | Not Available Online | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 340 mOhms | 2000 Hour | ||||
Mfr: AFK107M63G24VT-F TTI: AFK107M63G24VT-F Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 63V High Vibration | Not Available Online | Low Impedance Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 350 mOhms | 2000 Hour | ||||
Mfr: 187AVG063MGBJ TTI: 187AVG063MGBJ Knowles / Illinois Capacitor Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 63V 20% POLYMER/IC | 0In Stock | Aluminum Polymer Capacitors | Radial | 180 uF | 63 VDC | 10 mm | 12 mm (0.472 in) | 28 mOhms | 2000 Hour |