Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CGS171T450R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 170uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 170 uF | 450 VDC | 1.375 in | 3.125 in | 456 mOhms | 2000 Hour | ||||
Mfr: CGS202T450X5C TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 2000uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 2 mF | 450 VDC | 3 in | 5.125 in | 45 mOhms | 2000 Hour | ||||
Mfr: SEK102M050ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 50V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 mF | 50 VDC | 16 mm | 25 mm | 160 mOhms | 2000 Hour | ||||
Mfr: SEK471M035ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 35V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 13 mm | 20 mm | 400 mOhms | 2000 Hour | ||||
Mfr: CGS512U040R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 5100uF 40V 16volts AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 5.1 mF | 40 VDC | 2.5 in | 3.125 in | 26 mOhms | 2000 Hour | ||||
Mfr: CGS104U030X5L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 30V 100000uF | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 100 mF | 30 VDC | 76 mm | 143 mm | 8 mOhms | |||||
Mfr: AVS107M35F24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 100uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2.3 Ohms | 2000 Hour | ||||
Mfr: AFK108M10G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 1000uF 10X10.2 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 1 mF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | ||||
Mfr: AFK227M2AR44T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100V 220uF 18X16.5 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 220 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 150 mOhms | 5000 Hour | ||||
Mfr: CGS112U150R4C TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Screw Terminal 150V 1100uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 1.1 mF | 150 VDC | 1.375 in | 4.125 in | 64 mOhms | 2000 Hour | ||||
Mfr: DCMC223U075AF2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 75V -10%+75% 1.375x5.625 | 0In Stock | General Purpose Electrolytic Capacitors | Screw | 22 mF | 75 VDC | 34.93 mm | 142.88 mm | 21.4 mOhms | 2000 Hour | ||||
Mfr: SEK2R2M100ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2.2uF 100V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 uF | 100 VDC | 5 mm | 11 mm | 60.32 Ohms | 2000 Hour | ||||
Mfr: LPX471M450H9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 470uF 450V (D X L) 35mm x 50mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 423 mOhms | 1000 Hour | ||||
Mfr: 380LX681M160H042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160V 680uF (22X40) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 160 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | ||||||
Mfr: 381LR221M400J042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 603 mOhms | 3000 Hour | EET-ED2G221CA | |||
Mfr: MLP222M063EK0A TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 63V 20% FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 2.2 mF | 63 VDC | 38 mm | 76 mOhms | 2000 Hour | |||||
Mfr: MLP272M100EB0A TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 2700uF 100V 20% FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 2.7 mF | 100 VDC | 76 mm | 46 mOhms | 2000 Hour | |||||
Mfr: CGR962U040V3L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 9600uF 40V-10+75% | 0In Stock | High Temp Electrolytic Capacitors | Screw | 9.6 mF | 40 VDC | 2 in | 3.625 in | 9 mOhms | 2000 Hour | ||||
Mfr: AVS106M25C12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 10uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 10 uF | 25 VDC | 5 mm (0.197 in) | 6.5 mm (0.256 in) | 23.2 Ohms | 2000 Hour | ||||
Mfr: 383LX681M450N062 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 40 mm (1.575 in) | 63 mm (2.48 in) | 244 mOhms | 3000 Hour | ECE-T2WA681FA | |||
Mfr: CGS153U050V4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 15000uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 15 mF | 50 VDC | 2 in | 4.125 in | 19 mOhms | 2000 Hour | ||||
Mfr: CG562U150X3L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 150V 5600uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 5.6 mF | 150 VDC | 3 in | 3.625 in | 14 mOhms | 2000 Hour | ||||
Mfr: CGS292U075R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 75V 2900uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 2.9 mF | 75 VDC | 1.375 in | 3.125 in | 32 mOhms | 2000 Hour | ||||
Mfr: SEK101M025ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 25 VDC | 6.3 mm | 11 mm | 2.12 Ohms | 2000 Hour | ||||
Mfr: 380LX223M050A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 22000uF 35X50 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22 mF | 50 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 25 mOhms | 3000 Hour | ECO-S1HP223EA |