Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLPX102M100A3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 100V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1 mF | 100 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 265 mOhms | 3000 Hour | ||||
Mfr: SLPX153M035C9P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 35V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 35 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 35 mOhms | 3000 Hour | ||||
Mfr: SLPX333M025H4P3 TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 33000uF 25V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 33 mF | 25 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 18 mOhms | 3000 Hour | ||||
Mfr: DCMC332T450CE2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 3300uF 450V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 3.3 mF | 450 VDC | 63.5 mm | 130.18 mm | 40.4 mOhms | 2000 Hour | ||||
Mfr: 107RSS035M TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 10 mm | 9 mm | 1.989 Ohms | 1000 Hour | ||||
Mfr: AFK337M2AR44T-F TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 100V 330uF 18X16.5 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 330 uF | 100 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 150 mOhms | 5000 Hour | ||||
Mfr: 383LX272M200N052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2700uF 200V 20% | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2.7 mF | 200 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 86 mOhms | 3000 Hour | ||||
Mfr: 380LX152M250A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1500uF | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 133 mOhms | 3000 Hour | ECO-S2EP152EA | |||
Mfr: SEK330M035ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 33uF 35V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 35 VDC | 5 mm | 11 mm | 5.63 Ohms | 2000 Hour | ||||
Mfr: MLP272M100EB0C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2700uF 100V 20% FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 2.7 mF | 100 VDC | 76 mm | 46 mOhms | 2000 Hour | |||||
Mfr: AVES107M16D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 100uF 16V 105C Case 6.3 x 5.3 | Not Available Online | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.3 mm (0.209 in) | 3.6 Ohms | 1000 Hour | ||||
Mfr: 380LQ561M400A032 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 560uF 35X35 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 560 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 355 mOhms | 2000 Hour | ||||
Mfr: SLPX682M035E1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 35 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 78 mOhms | 3000 Hour | ||||
Mfr: DCMC562T450DF2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 5600uF 450V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 5.6 mF | 450 VDC | 76.2 mm | 142.88 mm | 28.8 mOhms | 2000 Hour | ||||
Mfr: SK100M100ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 10.62 Ohms | 2000 Hour | ||||
Mfr: 380LX102M100H022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V1000uF (22X30) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1 mF | 100 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 220 mOhms | 3000 Hour | ECO-S2AP102BA | |||
Mfr: 380LX472M050J022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF 25 x 30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 70 mOhms | 3000 Hour | ||||
Mfr: SLPX472M100H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 100V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 100 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 56 mOhms | 3000 Hour | ECO-S2AP472EA | |||
Mfr: 380LX153M050A042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 50 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 27 mOhms | 3000 Hour | ||||
Mfr: SLP122M200E4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 200 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 166 mOhms | 3000 Hour | ||||
Mfr: SK220M050ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 6.03 Ohms | 2000 Hour | ||||
Mfr: CGS302U025R2C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 3000uF 25V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 3 mF | 25 VDC | 1.375 in | 2.125 in | 235 mOhms | 2000 Hour | ||||
Mfr: AVS107M50G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2 Ohms | 2000 Hour | ||||
Mfr: AFK107M80H32T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 100uF 12.5X13.5 AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | ||||||
Mfr: AFK337M16F24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 330uF 8X10.2 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour |