Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFK157M50G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 150uF 50V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 180 mOhms | 2000 Hour | ||||
Mfr: AFK227M50G24VT-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 220uF 50V High Vibration | 0In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 180 mOhms | 2000 Hour | ||||
Mfr: SK100M025ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 18.57 Ohms | 2000 Hour | ||||
Mfr: 380LX332M050H022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V3300uF (22X30) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.3 mF | 50 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 100 mOhms | 3000 Hour | ||||
Mfr: 380LX103M035A012 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 35V | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 35 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 50 mOhms | 3000 Hour | ECO-S1VP103EA | |||
Mfr: 380LX562M035H022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35V5600uF (22X30) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 5.6 mF | 35 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 83 mOhms | 3000 Hour | ECO-S1VP562BA | |||
Mfr: AFK107M16D16T-F TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - SMD 16V 100uF 6.3X5.8 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | ||||
Mfr: CGS222U075R2C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 2200uF 75V-10+75% | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 2.2 mF | 75 VDC | 1.375 in | 2.125 in | 41 mOhms | 2000 Hour | ||||
Mfr: 381LX222M200A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200V 2200uF(35X50) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 105 mOhms | 3000 Hour | ECE-T2DA222EA EET-ED2D222EA ECO-S2DB222EA | |||
Mfr: SLPX471M400H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 470uF 400V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 423 mOhms | 3000 Hour | ECE-T2GP471EA ECE-S2GP471EX ECO-S2EP471BA | |||
Mfr: SLPX682M035C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 6800uF 35V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 6.8 mF | 35 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 78 mOhms | 3000 Hour | ||||
Mfr: HZA107M050G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 10x10.2mm AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 28 mOhms | 10000 Hour | ||||
Mfr: 228CKE050MQW TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 50V 20% | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 50 VDC | 16 mm | 30 mm | 0.1055 Ohms | 2000 Hour | ||||
Mfr: SLP102M200E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1000uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1 mF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 199 mOhms | 3000 Hour | ||||
Mfr: SLPX103M050E7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10 mF | 50 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 46 mOhms | 3000 Hour | ||||
Mfr: SLPX472M063E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 4700uF 63V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 63 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 85 mOhms | 3000 Hour | ||||
Mfr: AVEZ106M16B12T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10uF 16V 105C Case 4 x 5.3 | Not Available Online | Low Impedance Electrolytic Capacitors | SMD/SMT | 10 uF | 16 VDC | 4 mm (0.157 in) | 5.3 mm (0.209 in) | 3.2 Ohms | 1000 Hour | ||||
Mfr: SEK101M063ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 63V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 10 mm | 13 mm | 1.33 Ohms | 2000 Hour | ||||
Mfr: SK221M025ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 11.5 mm | 840 mOhms | 2000 Hour | ||||
Mfr: DCMC163U050AB2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16000uF 50V -10%+75% 1.375x3.125 | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 16 mF | 50 VDC | 34.93 mm | 79.38 mm | 23.6 mOhms | 2000 Hour | ||||
Mfr: DCMC383U050BB2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 38000uF 50V -10%+75% 2.000x3.125 | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 38 mF | 50 VDC | 50.8 mm | 79.38 mm | 16.3 mOhms | 2000 Hour | ||||
Mfr: CG152U050R2C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 50V 1500uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 1.5 mF | 50 VDC | 1.375 in | 2.125 in | 58 mOhms | 2000 Hour | ||||
Mfr: CGS141T450R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 450V 140uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 140 uF | 450 VDC | 1.375 in | 3.125 in | 496 mOhms | 2000 Hour | ||||
Mfr: CGS602U100V4C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 100V 6000 | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 6 mF | 100 VDC | 2 in | 4.125 in | 33 mOhms | 2000 Hour | ||||
Mfr: SEK3R3M050ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3.3uF 50V RADIAL 20% | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 3.3 uF | 50 VDC | 5 mm | 11 mm | 48.25 Ohms | 2000 Hour |