Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DCMC562T450DF2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 5600uF 450V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 5.6 mF | 450 VDC | 76.2 mm | 142.88 mm | 28.8 mOhms | 2000 Hour | ||||
Mfr: SK100M100ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 100V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 100 VDC | 6.3 mm | 11 mm | 10.62 Ohms | 2000 Hour | ||||
Mfr: 380LX102M100H022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V1000uF (22X30) | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1 mF | 100 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 220 mOhms | 3000 Hour | ECO-S2AP102BA | |||
Mfr: 380LX472M050J022 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 50V 4700uF 25 x 30 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 70 mOhms | 3000 Hour | ||||
Mfr: SLPX472M100H7P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 100V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 100 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 56 mOhms | 3000 Hour | ECO-S2AP472EA | |||
Mfr: 380LX153M050A042 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 15000uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 15 mF | 50 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 27 mOhms | 3000 Hour | ||||
Mfr: SLP122M200E4P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 1200uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.2 mF | 200 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 166 mOhms | 3000 Hour | ||||
Mfr: SK220M050ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 50V | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 50 VDC | 5 mm | 11 mm | 6.03 Ohms | 2000 Hour | ||||
Mfr: CGS302U025R2C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC CAP 3000uF 25V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 3 mF | 25 VDC | 1.375 in | 2.125 in | 235 mOhms | 2000 Hour | ||||
Mfr: AVS107M50G24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF AEC-Q200 | 0In Stock | General Purpose Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 2 Ohms | 2000 Hour | ||||
Mfr: AFK107M80H32T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 80V 100uF 12.5X13.5 AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 100 uF | 80 VDC | 12.5 mm (0.492 in) | 13.5 mm (0.531 in) | ||||||
Mfr: AFK337M16F24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 330uF 8X10.2 AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: AVS227M25F24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 220uF AEC-Q200 | Not Available Online | General Purpose Electrolytic Capacitors | SMD/SMT | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 1.2 Ohms | 2000 Hour | ||||
Mfr: CG602U025V3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 6000uF 25V | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 6 mF | 25 VDC | 2 in | 3.125 in | 29 mOhms | 2000 Hour | ||||
Mfr: AFK157M25F24T-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - SMD 150uF 25V 20% AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | SMD/SMT | 150 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: DCMC472T250BC2B TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 250V 10%+50% 2.000x4.125 | 0In Stock | General Purpose Electrolytic Capacitors | Screw | 4.7 mF | 250 VDC | 50.8 mm | 104.78 mm | 31.5 mOhms | 2000 Hour | ||||
Mfr: CGS802U030R3C TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 30V 8000uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 8 mF | 30 VDC | 1.375 in | 3.125 in | 24 mOhms | 2000 Hour | ||||
Mfr: CGS602T250X5L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal LYTIC 250V 6000uF | 0In Stock | Computer Grade Electrolytic Capacitors | Screw | 6 mF | 250 VDC | 76 mm | 143 mm | 47 mOhms | |||||
Mfr: SK222M035ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF RADIAL | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 2.2 mF | 35 VDC | 16 mm | 32 mm | 140 mOhms | 2000 Hour | ||||
Mfr: CGR103U030R4L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 10uF 330Vac | 0In Stock | High Temp Electrolytic Capacitors | Screw | 10 mF | 30 VDC | 1.375 in | 4.625 in | 8 mOhms | 2000 Hour | ||||
Mfr: CGH502T250W3L TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 5000uF | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 5 mF | 250 VDC | 2.5 in | 3.625 in | 17.2 mOhms | 1000 Hour | ||||
Mfr: SLPX472M080H3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 80V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 80 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 71 mOhms | 3000 Hour | ||||
Mfr: 381LX152M250A052 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250V 1500uF 35 x 50 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 144 mOhms | 3000 Hour | EET-ED2E152EA ECO-S2EB152EA | |||
Mfr: 380LX681M400A052 TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 400V 680uF 35 x 50 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 270 mOhms | 3000 Hour | ECO-S2GP681EX | |||
Mfr: SK221M016ST TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 220uF 16V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 8 mm | 11.5 mm | 970 mOhms | 2000 Hour |