Knowles / Illinois Capacitor - Aluminum Electrolytic Capacitors
1.657 ResultsCategories of Aluminum Electrolytic Capacitors
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SLP221M250C1P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 220uF 250V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 250 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 905 mOhms | 3000 Hour | ||||
Mfr: SLP681M200E3P3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 200V 20% 105C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 200 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 293 mOhms | 3000 Hour | ||||
Mfr: SLPX472M050C3P3 TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Snap In 4700uF 50V 20% 85C | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 50 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 99 mOhms | 3000 Hour | ||||
Mfr: 475CKE450MLN TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 450V 20% LYTICS/IC | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 450 VDC | 10 mm | 12.5 mm | 70.547 Ohms | 2000 Hour | ||||
Mfr: MLP132M150EB0C TTI: Not Assigned Knowles / Illinois Capacitor Aluminum Electrolytic Capacitors - Radial Leaded 1300uF 150V FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 1.3 mF | 150 VDC | 76 mm | 100 mOhms | 2000 Hour | |||||
Mfr: 381LQ821M400A052 TTI: 381LQ821M400A052 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 820uF 400V 20% tol. | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 820 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 200 mOhms | 2000 Hour | ||||
Mfr: MLSG212M060EA0A TTI: MLSG212M060EA0A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2100hF 60V 20% 5000hr Flatpack | 0In Stock | ||||||||||||
Mfr: 101C103U075AC2B TTI: 101C103U075AC2B Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 10000UF 75V 34.93X104.78 | Not Available Online | Aluminum Electrolytic Capacitors | Screw | 10 mF | 75 VDC | 34.93 mm | 104.78 mm | 27.9 mOhms | 5000 Hour | ||||
Mfr: 300392U063JP2E TTI: 300392U063JP2E Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 3900uF -10+75% 63V 3 Leads Epoxy | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 3.9 mF | 63 VDC | 25.8 mm | 68.9 mm | 4000 Hour | |||||
Mfr: THAS262M060AD1C TTI: THAS262M060AD1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2600UF 60V FLATPACK | 0In Stock | ||||||||||||
Mfr: MLSG561M250EB1C TTI: MLSG561M250EB1C Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 560uF 250V 20% | Not Available Online | Flat Pack Electrolytic Capacitors | Radial | 560 uF | 250 VDC | 76.2 mm | 5000 Hour | ||||||
Mfr: MLS442M040EK1A TTI: MLS442M040EK1A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4400uF 40V FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 4.4 mF | 40 VDC | 38 mm | 2000 Hour | ||||||
Mfr: 101C142T050AA1B TTI: 101C142T050AA1B Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 1400PF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 1.4 mF | 50 VDC | 34.93 mm | 53.98 mm | 5000 Hour | |||||
Mfr: 381LQ392M050J012 TTI: 381LQ392M050J012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 3900uF 50V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 3.9 mF | 50 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 106 mOhms | 2000 Hour | ||||
Mfr: DCMC243T200DF2BS TTI: DCMC243T200DF2BS Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 24000uF 200V STUD BOTTOM | 0In Stock | General Purpose Electrolytic Capacitors | Screw | 24 mF | 200 VDC | 76.2 mm | 142.88 mm | 13.3 mOhms | 2000 Hour | ||||
Mfr: MLSG381M250JB0C TTI: MLSG381M250JB0C Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 380hF 250V 20% 5000hr Slimpack | Not Available Online | ||||||||||||
Mfr: MLS601M150EA1A TTI: MLS601M150EA1A Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 600uF 150V 20% FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 600 uF | 150 VDC | 51 mm | 2000 Hour | ||||||
Mfr: 500C143T250DF2BS TTI: 500C143T250DF2BS Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 43000uF 250V -10+50% | 0In Stock | Aluminum Electrolytic Capacitors | Screw | 14 mF | 250 VDC | 76.2 mm | 142.88 mm | 12 mOhms | 5000 Hour | ||||
Mfr: SLPX222M063C1P3 TTI: SLPX222M063C1P3 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 2200uF 63V 20% 85C | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 2.2 mF | 63 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | ECO-S1JP222CA | |||||
Mfr: 301R152U063GP0 TTI: 301R152U063GP0 Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 1500uF -10+75% 63V 2 Leads Low ESR | Not Available Online | Low ESR Electrolytic Capacitors | Radial | 1.5 mF | 63 VDC | 19.4 mm | 67.3 mm | 4000 Hour | |||||
Mfr: 381LQ472M035H012 TTI: 381LQ472M035H012 Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 4700uF 35V 20% | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 4.7 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 106 mOhms | 2000 Hour | ||||
Mfr: MLP662M050EA1C TTI: MLP662M050EA1C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6600uF 50V FLATPACK | 0In Stock | Flat Pack Electrolytic Capacitors | Radial | 6.6 mF | 50 VDC | 51 mm | 46 mOhms | 2000 Hour | |||||
Mfr: THAS103M020AD0C TTI: THAS103M020AD0C Knowles / Illinois Capacitor Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10000UF 25V FLATPACK | 0In Stock | ||||||||||||
Not Available Online | |||||||||||||
Mfr: SK100M450ST TTI: SK100M450ST Knowles / Illinois Capacitor Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10uF 450V | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10 uF | 450 VDC | 13 mm | 21 mm | 26.54 Ohms | 2000 Hour |